Part Details for MC7447AVU1267LB by Freescale Semiconductor
Overview of MC7447AVU1267LB by Freescale Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7447AVU1267LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC7447AVU1267LB-ND
|
DigiKey | IC MPU MPC74XX 1.267GHZ 360BGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
385 In Stock |
|
$270.2100 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 32-BIT, 1267 MHz, RISC PROCESSOR, CBGA360 | 6 |
|
$209.9500 / $216.1250 | Buy Now |
|
Quest Components | 32-BIT, 1267 MHz, RISC PROCESSOR, CBGA360 | 24 |
|
$300.0000 / $350.0000 | Buy Now |
|
Rochester Electronics | MC7447 - RISC Microprocessor, 32-Bit, PowerPC RoHS: Compliant Status: Obsolete Min Qty: 1 | 385 |
|
$231.8800 / $272.8100 | Buy Now |
Part Details for MC7447AVU1267LB
MC7447AVU1267LB CAD Models
MC7447AVU1267LB Part Data Attributes
|
MC7447AVU1267LB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC7447AVU1267LB
Freescale Semiconductor
32-BIT, 1267MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-360
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 25 X 25 MM, 2.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-360 | |
Pin Count | 360 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 167 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
JESD-609 Code | e2 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 360 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA360,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Speed | 1267 MHz | |
Supply Voltage-Max | 1.35 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MC7447AVU1267LB
This table gives cross-reference parts and alternative options found for MC7447AVU1267LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7447AVU1267LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7447AVS1267LB | 32-BIT, 1267 MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, LGA-360 | Freescale Semiconductor | MC7447AVU1267LB vs MC7447AVS1267LB |
MC7447AVU1267LB | 32-BIT, 1267MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | MC7447AVU1267LB vs MC7447AVU1267LB |
KMC7447RX1267LB | RISC Microprocessor, 32-Bit, 1267MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, FLIP CHIP, BGA-360 | Motorola Semiconductor Products | MC7447AVU1267LB vs KMC7447RX1267LB |
MC7447RX1267LB | RISC Microprocessor, 32-Bit, 1267MHz, CMOS, CBGA360, 25 X 25 MM, 3.20 MM HEIGHT, 1.27 MM PITCH, CERAMIC, FLIP CHIP, BGA-360 | Motorola Semiconductor Products | MC7447AVU1267LB vs MC7447RX1267LB |
MC7447RX1267LB | 32-BIT, 1267MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 3.24 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-360 | Freescale Semiconductor | MC7447AVU1267LB vs MC7447RX1267LB |