Part Details for MC74F544ND by Motorola Mobility LLC
Overview of MC74F544ND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74F544ND
MC74F544ND CAD Models
MC74F544ND Part Data Attributes
|
MC74F544ND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F544ND
Motorola Mobility LLC
F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, 724-03
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.69 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 130 mA | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F544ND
This table gives cross-reference parts and alternative options found for MC74F544ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F544ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F544ND | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP24, 724-03 | Motorola Semiconductor Products | MC74F544ND vs MC74F544ND |
54F544SDM | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | MC74F544ND vs 54F544SDM |
N74F544N | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP24 | YAGEO Corporation | MC74F544ND vs N74F544N |
SNJ54F544JT-00 | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | MC74F544ND vs SNJ54F544JT-00 |
SN74F544NT | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | MC74F544ND vs SN74F544NT |
SN74F544N3 | Registered Bus Transceiver, | Rochester Electronics LLC | MC74F544ND vs SN74F544N3 |
74F544DCQR | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | MC74F544ND vs 74F544DCQR |
74F544PCQR | IC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | MC74F544ND vs 74F544PCQR |
MC74F544N | F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, 724-03 | Motorola Mobility LLC | MC74F544ND vs MC74F544N |
54F544DMQB | Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24, CERAMIC, DIP-24 | Fairchild Semiconductor Corporation | MC74F544ND vs 54F544DMQB |