Part Details for MC74HC259DR2 by Motorola Mobility LLC
Overview of MC74HC259DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC259DR2
MC74HC259DR2 CAD Models
MC74HC259DR2 Part Data Attributes
|
MC74HC259DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC259DR2
Motorola Mobility LLC
HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH; RESET ACTIVE ONLY WHEN LATCH ENABLE IS HIGH | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
Alternate Parts for MC74HC259DR2
This table gives cross-reference parts and alternative options found for MC74HC259DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC259DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC259AFN-ELP | IC HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, FF/Latch | Toshiba America Electronic Components | MC74HC259DR2 vs TC74HC259AFN-ELP |
74HC259D,652 | 74HC259; 74HCT259 - 8-bit addressable latch@en-us SOP 16-Pin | Nexperia | MC74HC259DR2 vs 74HC259D,652 |
MM74HC259MX | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-120, SOIC-16 | Rochester Electronics LLC | MC74HC259DR2 vs MM74HC259MX |
MM74HC259MX_NL | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-120, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC259DR2 vs MM74HC259MX_NL |
MM74HC259MX | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-120, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC259DR2 vs MM74HC259MX |
M74HC259M1 | HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, MICRO, GULLWIING, PLASTIC, DIP-16 | STMicroelectronics | MC74HC259DR2 vs M74HC259M1 |
MM74HC259M | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Rochester Electronics LLC | MC74HC259DR2 vs MM74HC259M |
74HC259D | D Latch | Nexperia | MC74HC259DR2 vs 74HC259D |
MC74HC259D | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74HC259DR2 vs MC74HC259D |
933714650652 | D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 | Nexperia | MC74HC259DR2 vs 933714650652 |