Part Details for MC74HCT541AN by Motorola Mobility LLC
Overview of MC74HCT541AN by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT541AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 134 |
|
$0.4219 / $1.1250 | Buy Now |
Part Details for MC74HCT541AN
MC74HCT541AN CAD Models
MC74HCT541AN Part Data Attributes:
|
MC74HCT541AN
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HCT541AN
Motorola Mobility LLC
HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HCT541AN
This table gives cross-reference parts and alternative options found for MC74HCT541AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT541AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT541EX | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | Harris Semiconductor | MC74HCT541AN vs CD74HCT541EX |
CD54HCT541F/3 | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Harris Semiconductor | MC74HCT541AN vs CD54HCT541F/3 |
74HCT7541N,112 | 74HC(T)7541 - Octal Schmitt trigger buffer/line driver; 3-state DIP 20-Pin | NXP Semiconductors | MC74HCT541AN vs 74HCT7541N,112 |
SN74HCT541NE4 | Octal Buffers and Line Drivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | MC74HCT541AN vs SN74HCT541NE4 |
M38510/65761SRX | HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP20, 0.16 X 1.0625 INCH, DIP-20 | Texas Instruments | MC74HCT541AN vs M38510/65761SRX |
HD74HCT541P | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, DP-20N | Hitachi Ltd | MC74HCT541AN vs HD74HCT541P |
MM74HCT541N | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, MS-001, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | MC74HCT541AN vs MM74HCT541N |
MC74HCT541ND | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | MC74HCT541AN vs MC74HCT541ND |
MC54HCT541JD | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | MC74HCT541AN vs MC54HCT541JD |
HD74HCT541PV-E | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | MC74HCT541AN vs HD74HCT541PV-E |