Part Details for MC74LCX125DR2 by onsemi
Overview of MC74LCX125DR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LCX125DR2
MC74LCX125DR2 CAD Models
MC74LCX125DR2 Part Data Attributes:
|
MC74LCX125DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX125DR2
onsemi
LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCX125DR2
This table gives cross-reference parts and alternative options found for MC74LCX125DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX125DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC125AD | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | MC74LCX125DR2 vs SN74LVC125AD |
74LVC125AD,118 | 74LVC125A - Quad buffer/line driver with 5 V tolerant input/outputs; 3-state@en-us SOIC 14-Pin | Nexperia | MC74LCX125DR2 vs 74LVC125AD,118 |
SN74LVC125ADT | Four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-SOIC -40 to 125 | Texas Instruments | MC74LCX125DR2 vs SN74LVC125ADT |
74LVC125AD-Q100J | 74LVC125A-Q100 - Quad buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us SOIC 14-Pin | Nexperia | MC74LCX125DR2 vs 74LVC125AD-Q100J |
74LCX125MX | Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs, 2500-REEL | onsemi | MC74LCX125DR2 vs 74LCX125MX |
935231700118 | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | MC74LCX125DR2 vs 935231700118 |
SN74LVC125ADTE4 | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74LCX125DR2 vs SN74LVC125ADTE4 |
74LVC125AD-Q100 | Bus Driver | Nexperia | MC74LCX125DR2 vs 74LVC125AD-Q100 |
935231700112 | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | MC74LCX125DR2 vs 935231700112 |
74LVC125AD-T | Bus Driver | Nexperia | MC74LCX125DR2 vs 74LVC125AD-T |