Logic
MC74VHC1G04DTT1G
onsemi
Description: Single Inverter, TSOP-5, 3000-REEL

Overview of MC74VHC1G04DTT1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for MC74VHC1G04DTT1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 45J1387
Newark Single Inverter, Sot-23-5, Logic Function:Inverter, No. Of Elements:Single, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Sot-23, Product Range:74Vhc1G04, Logic Ic Family:74Vhc, Supply Voltage Min:2V, Output Current:8Ma Rohs Compliant: Yes |Onsemi MC74VHC1G04DTT1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.0980
$0.0980 Buy Now
DISTI # 29X6069
Newark Inverter Gate, Tsop-5, No. Of Inputs:1Inputs, No. Of Pins:5Pins, Logic Case Style:Tsop, Product Range:-, Logic Ic Family:74Vhc, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Output Current:8Ma, Operating Temperature Min:-55°C Rohs Compliant: Yes |Onsemi MC74VHC1G04DTT1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # MC74VHC1G04DTT1GOSCT-ND
DigiKey IC INVERTER 1CH 1-INP 5TSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2652
In Stock
  • 1 $0.4600
  • 10 $0.2590
  • 25 $0.2100
  • 100 $0.1564
  • 250 $0.1310
  • 500 $0.1156
  • 1,000 $0.1030
  • 3,000 $0.0882
  • 6,000 $0.0805
  • 9,000 $0.0766
  • 15,000 $0.0722
  • 21,000 $0.0697
  • 30,000 $0.0672
  • 75,000 $0.0619
  • 150,000 $0.0587
$0.0587 / $0.4600 Buy Now
DISTI # 7954725
Verical Inverter 1-Element CMOS 5-Pin TSOP T/R RoHS: Compliant Min Qty: 126 Package Multiple: 1 Americas - 2898
  • 125 $0.1226
  • 250 $0.1174
  • 500 $0.1076
  • 1,000 $0.0860
  • 3,000 $0.0751
  • 6,000 $0.0716
  • 9,000 $0.0693
  • 15,000 $0.0665
  • 21,000 $0.0642
  • 30,000 $0.0620
  • 75,000 $0.0571
  • 150,000 $0.0542
$0.0542 / $0.1226 Buy Now
Bristol Electronics   3913
RFQ
Bristol Electronics   2418
RFQ
Quest Components AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5 2084
  • 1 $1.2400
  • 324 $0.4960
  • 1,614 $0.4340
$0.4340 / $1.2400 Buy Now
Quest Components AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5 442
  • 1 $1.2500
  • 81 $0.6250
  • 321 $0.5000
$0.5000 / $1.2500 Buy Now
DISTI # MC74VHC1G04DTT1G
TME IC: digital, NOT, Ch: 1, IN: 1, CMOS, SMD, TSOP5, 2÷5.5VDC, -55÷125°C Min Qty: 5 2368
  • 5 $0.1950
  • 25 $0.1728
  • 100 $0.1326
  • 500 $0.0881
  • 3,000 $0.0607
$0.0607 / $0.1950 Buy Now
DISTI # C1S541900352096
Chip1Stop Inverter 1-Element CMOS Automotive 5-Pin TSOP T/R RoHS: Compliant 3000
  • 10 $0.3230
  • 25 $0.1330
  • 100 $0.1020
  • 250 $0.0924
  • 1,000 $0.0776
  • 2,500 $0.0560
$0.0560 / $0.3230 Buy Now
DISTI # C1S541900352102
Chip1Stop Inverter 1-Element CMOS Automotive 5-Pin TSOP T/R RoHS: Compliant 510
  • 1 $1.3100
  • 100 $0.2700
  • 500 $0.1790
$0.1790 / $1.3100 Buy Now

CAD Models for MC74VHC1G04DTT1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC74VHC1G04DTT1G by onsemi

MC74VHC1G04DTT1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSOP-5
Package Description
TSOP-5
Pin Count
5
Manufacturer Package Code
483
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Family
AHC/VHC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
50 mA
Propagation Delay (tpd)
14.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. MC74VHC1G04DTT1G
    onsemi
    Single Inverter, TSOP-5, 3000-REEL
    VS

Alternate Parts for MC74VHC1G04DTT1G

This table gives cross-reference parts and alternative options found for MC74VHC1G04DTT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G04DTT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74VHC1G04DTT1 AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 onsemi MC74VHC1G04DTT1G vs MC74VHC1G04DTT1
Part Number Description Manufacturer Compare
MC74VHC1G04DFT4 AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi MC74VHC1G04DTT1G vs MC74VHC1G04DFT4
MC74VHC1G04DTT1 AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-59, SOT-23, TSOP-5 onsemi MC74VHC1G04DTT1G vs MC74VHC1G04DTT1
MC74VHC1G04DFR2 AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi MC74VHC1G04DTT1G vs MC74VHC1G04DFR2
74AHC1G04GW,165 74AHC(T)1G04 - Inverter TSSOP 5-Pin NXP Semiconductors MC74VHC1G04DTT1G vs 74AHC1G04GW,165
MC74VHC1G04DBVT1G Single Inverter, 3000-REEL onsemi MC74VHC1G04DTT1G vs MC74VHC1G04DBVT1G
74AHC1G04GW AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors MC74VHC1G04DTT1G vs 74AHC1G04GW
74AHC1G04GW,165 74AHC1G04; 74AHCT1G04 - Inverter@en-us TSSOP 5-Pin Nexperia MC74VHC1G04DTT1G vs 74AHC1G04GW,165
74AHC1G04GV-Q100H 74AHC1G04-Q100; 74AHCT1G04-Q100 - Inverter@en-us TSOP 5-Pin Nexperia MC74VHC1G04DTT1G vs 74AHC1G04GV-Q100H
74AHC1G04GW-G AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN NXP Semiconductors MC74VHC1G04DTT1G vs 74AHC1G04GW-G
935262753125 Inverter, AHC Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia MC74VHC1G04DTT1G vs 935262753125

Related Parts for MC74VHC1G04DTT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74VHC1G04DTT1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74VHC1G04DTT1G by onsemi

Select Manufacturer
Which Manufacturer of MC74VHC1G04DTT1G would you like to use for your alert(s)?
  • Please alert me when MC74VHC1G04DTT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74VHC1G04DTT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74VHC1G04DTT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74VHC1G04DTT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74VHC1G04DTT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74VHC1G04DTT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: