Part Details for MC74VHC1G05DFR2 by onsemi
Overview of MC74VHC1G05DFR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74VHC1G05DFR2
MC74VHC1G05DFR2 CAD Models
MC74VHC1G05DFR2 Part Data Attributes:
|
MC74VHC1G05DFR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G05DFR2
onsemi
AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-353 | |
Package Description | SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MC74VHC1G05DFR2
This table gives cross-reference parts and alternative options found for MC74VHC1G05DFR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G05DFR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC1G04DCKRE4 | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G05DFR2 vs SN74AHC1G04DCKRE4 |
MC74VHC1G05DFT1G | Single Inverter, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74VHC1G05DFR2 vs MC74VHC1G05DFT1G |
CAHC1G04QDCKRG4Q1 | Automotive single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G05DFR2 vs CAHC1G04QDCKRG4Q1 |
MC74VHC1G05DFT2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G05DFR2 vs MC74VHC1G05DFT2 |
SN74AHC1G04DCK | AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | MC74VHC1G05DFR2 vs SN74AHC1G04DCK |
MC74VHC1G05DFT2G-L22038 | Single Inverter, Open Drain, 3000-REEL | onsemi | MC74VHC1G05DFR2 vs MC74VHC1G05DFT2G-L22038 |
SN74AHC1G04DCKT | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G05DFR2 vs SN74AHC1G04DCKT |
SN74AHC1G04DCKJ | IC AHC/VHC/H/U/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN, Gate | Texas Instruments | MC74VHC1G05DFR2 vs SN74AHC1G04DCKJ |
SN74AHC1G04DCKTG4 | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G05DFR2 vs SN74AHC1G04DCKTG4 |
SN74AHC1G04DCKTE4 | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G05DFR2 vs SN74AHC1G04DCKTE4 |