-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Inverter, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6702
|
Newark | Inverter, Single, 1 I/P, Sot-353-5, Logic Family/Base Number:74Vhc1G05, Logic Type:Inverter, Output Current:8Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Case Style:Sot-353, No. Of Pins:5Pins, Logic Icrohs Compliant: Yes |Onsemi MC74VHC1G05DFT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1160 / $0.3900 | Buy Now |
DISTI #
MC74VHC1G05DFT1GOSCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP SC88A Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8251 In Stock |
|
$0.0695 / $0.4300 | Buy Now |
DISTI #
MC74VHC1G05DFT1G
|
Avnet Americas | Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: MC74VHC1G05DFT1G) RoHS: Compliant Min Qty: 33334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 36000 Partner Stock |
|
$0.0186 / $0.0222 | Buy Now |
|
Bristol Electronics | 12500 |
|
RFQ | ||
|
Quest Components | INVERTER, AHC/VHC SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 462 |
|
$0.1032 / $0.1548 | Buy Now |
|
Quest Components | INVERTER, AHC/VHC SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 10000 |
|
$0.0903 / $0.5160 | Buy Now |
|
Rochester Electronics | Inverter, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 375000 |
|
$0.0688 / $0.0809 | Buy Now |
DISTI #
MC74VHC1G05DFT1G
|
TME | IC: digital, NOT, Ch: 1, IN: 1, CMOS, SMD, SC88A, 2÷5.5VDC, -55÷125°C Min Qty: 10 | 0 |
|
$0.0373 / $0.0772 | RFQ |
|
Flip Electronics | Stock, ship today | 36000 |
|
$0.0150 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74VHC1G05DFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74VHC1G05DFT1G
onsemi
Single Inverter, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-88A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 50 mA | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MC74VHC1G05DFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74VHC1G05DFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NLVVHC1G05DFT1G | Single Inverter, Open Drain, 3000-REEL, Automotive Qualified | onsemi | MC74VHC1G05DFT1G vs NLVVHC1G05DFT1G |
SN74AHC1GU04DCKT | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G05DFT1G vs SN74AHC1GU04DCKT |
SN74AHC1GU04DCK | AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 | Texas Instruments | MC74VHC1G05DFT1G vs SN74AHC1GU04DCK |
MC74VHC1G05DFT1 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G05DFT1G vs MC74VHC1G05DFT1 |
SN74AHC1G04DCK3 | Single 2-V to 5.5-V inverter 5-SC70 -40 to 85 | Texas Instruments | MC74VHC1G05DFT1G vs SN74AHC1G04DCK3 |
SN74AHC1G04QDCKRQ1 | Automotive single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G05DFT1G vs SN74AHC1G04QDCKRQ1 |
MC74VHC1G05DFT2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G05DFT1G vs MC74VHC1G05DFT2 |
MC74VHC1G05DFR2 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G05DFT1G vs MC74VHC1G05DFR2 |
SN74AHC1GU04DCKR | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | MC74VHC1G05DFT1G vs SN74AHC1GU04DCKR |
MC74VHC1G05DFT4 | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74VHC1G05DFT1G vs MC74VHC1G05DFT4 |