Part Details for MC78L08ACHX by onsemi
Overview of MC78L08ACHX by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC78L08ACHX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6050
|
Newark | Mc78L08Achx, Shift Registers |Onsemi MC78L08ACHX Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3170 | Buy Now |
DISTI #
2156-MC78L08ACHX-488-ND
|
DigiKey | FIXED POSITIVE STANDARD REGULATO Min Qty: 1567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2526 In Stock |
|
$0.1900 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 8V, PSSO3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2526 |
|
$0.1644 / $0.1934 | Buy Now |
|
Chip1Cloud | MC78LXXA / LM78LXXA 3-Terminal 0.1 A Positive Voltage Regulator | IC REG LINEAR 8V 100MA SOT89-3 | 17300 |
|
RFQ |
Part Details for MC78L08ACHX
MC78L08ACHX CAD Models
MC78L08ACHX Part Data Attributes:
|
MC78L08ACHX
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78L08ACHX
onsemi
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, SOT-89, 3 PIN | |
Manufacturer Package Code | 528AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.175% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 2.5 mm |
Alternate Parts for MC78L08ACHX
This table gives cross-reference parts and alternative options found for MC78L08ACHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78L08ACHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78L08AMTF | 3-Terminal 0.1A Positive Voltage Regulator, 4000-REEL | onsemi | MC78L08ACHX vs KA78L08AMTF |
L78L08ACU | 8V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN | STMicroelectronics | MC78L08ACHX vs L78L08ACU |
KA78L08AM | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN | Fairchild Semiconductor Corporation | MC78L08ACHX vs KA78L08AM |
KA78L08AMTF | Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN | Fairchild Semiconductor Corporation | MC78L08ACHX vs KA78L08AMTF |
UA78L08ACPKG3 | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | Texas Instruments | MC78L08ACHX vs UA78L08ACPKG3 |
L78L08ACUTR | Positive voltage regulators | STMicroelectronics | MC78L08ACHX vs L78L08ACUTR |
UA78L08ACPK | 100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125 | Texas Instruments | MC78L08ACHX vs UA78L08ACPK |