Part Details for MC7906CD2TR4 by Motorola Mobility LLC
Overview of MC7906CD2TR4 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC7906CD2TR4
MC7906CD2TR4 CAD Models
MC7906CD2TR4 Part Data Attributes:
|
MC7906CD2TR4
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC7906CD2TR4
Motorola Mobility LLC
6V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 10.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 6.3 V | |
Output Voltage1-Min | 5.7 V | |
Output Voltage1-Nom | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 9.1945 mm |
Alternate Parts for MC7906CD2TR4
This table gives cross-reference parts and alternative options found for MC7906CD2TR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7906CD2TR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7906CD2TT4 | 6V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | onsemi | MC7906CD2TR4 vs MC7906CD2TT4 |
MC7906BD2T | 6V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7906CD2TR4 vs MC7906BD2T |
L7906CD2T-TR | 6V FIXED NEGATIVE REGULATOR, PSSO2, LEAD FREE, D2PAK-3 | STMicroelectronics | MC7906CD2TR4 vs L7906CD2T-TR |
MC7906CD2T | 6V FIXED NEGATIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | Motorola Mobility LLC | MC7906CD2TR4 vs MC7906CD2T |