Filter Your Search
1 - 3 of 3 results
|
MC7906CD2TR4
onsemi
|
Check for Price | No | Obsolete | 25 V | 8 V | 6 V | 2.3 V | 1 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ON SEMICONDUCTOR | D2PAK | PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||
|
MC7906CD2TR4
Motorola Mobility LLC
|
Check for Price | Transferred | 25 V | 8 V | 6 V | 1 A | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | MOTOROLA INC | D2PAK | TO-263, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||
|
MC7906CD2TR4
Motorola Semiconductor Products
|
Check for Price | Transferred | 25 V | 8 V | 6 V | 1 A | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | MOTOROLA INC | TO-263, | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |