-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R1493
|
Newark | S08Aw 8-Bit Mcu, S08 Core, 60Kb Flash, 40Mhz, Qfp 44/ Tray Rohs Compliant: Yes |Nxp MC9S08AW60VFGE Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3400 | Buy Now |
DISTI #
2156-MC9S08AW60VFGE-ND
|
DigiKey | MC9S08AW - 8-bit MCU, 60KB Flash Min Qty: 36 Container: Bulk MARKETPLACE PRODUCT |
140 In Stock |
|
$8.5700 | Buy Now |
DISTI #
MC9S08AW60VFGE-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 44LQFP Min Qty: 800 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8298 | Buy Now |
DISTI #
MC9S08AW60VFGE
|
Avnet Americas | 8 BIT 60K FLASH 4K RAM - Trays (Alt: MC9S08AW60VFGE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.5837 / $7.5551 | Buy Now |
DISTI #
841-MC9S08AW60VFGE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8B 60K FLASH 4K RAM RoHS: Compliant | 0 |
|
$8.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$6.7500 | Buy Now |
DISTI #
35193743
|
Verical | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1405 | Americas - 300 |
|
$4.4090 | Buy Now |
|
Rochester Electronics | MC9S08AW - 8-bit MCU, 60KB Flash, 40MHz, QFP 44 RoHS: Compliant Status: Active Min Qty: 1 | 140 |
|
$7.3600 / $8.6600 | Buy Now |
DISTI #
MC9S08AW60VFGE
|
EBV Elektronik | 8 BIT 60K FLASH 4K RAM (Alt: MC9S08AW60VFGE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 146 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08AW60VFGE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AW60VFGE
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 63280 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Current-Max | 18.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08AW60VFGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AW60VFGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08AW60MFGE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 | Freescale Semiconductor | MC9S08AW60VFGE vs MC9S08AW60MFGE |
S9S08AW60CFGE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 | Freescale Semiconductor | MC9S08AW60VFGE vs S9S08AW60CFGE |
MC9S08AW60CFGE | S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 44 | Freescale Semiconductor | MC9S08AW60VFGE vs MC9S08AW60CFGE |
935319451557 | Microcontroller | NXP Semiconductors | MC9S08AW60VFGE vs 935319451557 |
S9S08AW60MFGE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC9S08AW60VFGE vs S9S08AW60MFGE |
MC9S08AW60CFGER | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC9S08AW60VFGE vs MC9S08AW60CFGER |
935309446557 | Microcontroller | NXP Semiconductors | MC9S08AW60VFGE vs 935309446557 |
S9S08AW60MFGE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 | Freescale Semiconductor | MC9S08AW60VFGE vs S9S08AW60MFGE |
S9S08AW60CFGE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC9S08AW60VFGE vs S9S08AW60CFGE |
935322654557 | Microcontroller | NXP Semiconductors | MC9S08AW60VFGE vs 935322654557 |