Part Details for MCJCU168BB7473KTPA01 by TAIYO YUDEN
Overview of MCJCU168BB7473KTPA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCJCU168BB7473KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MCJCU168BB7473KTPA01TR-ND
|
DigiKey | CAP CER 0.047UF 50V X7R 0603 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0543 | Buy Now |
DISTI #
MCJCU168BB7473KTPA
|
Avnet Americas | CAP ,MLCC ,0603,50V ,X7R,0.047UF 10% ,T&R - Tape and Reel (Alt: MCJCU168BB7473KTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0425 / $0.0479 | Buy Now |
DISTI #
963-MCJCU168BB7473KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0440 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0359 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0320 / $0.0497 | Buy Now |
DISTI #
MCJCU168BB7473KTPA
|
Avnet Americas | CAP ,MLCC ,0603,50V ,X7R,0.047UF 10% ,T&R - Tape and Reel (Alt: MCJCU168BB7473KTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0425 / $0.0479 | Buy Now |
Part Details for MCJCU168BB7473KTPA01
MCJCU168BB7473KTPA01 CAD Models
MCJCU168BB7473KTPA01 Part Data Attributes:
|
MCJCU168BB7473KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCJCU168BB7473KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MCJCU168BB7473KTPA01
This table gives cross-reference parts and alternative options found for MCJCU168BB7473KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCJCU168BB7473KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C473K5RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | MCJCU168BB7473KTPA01 vs C0603C473K5RAC3325 |
MMJCU168BB7473KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCJCU168BB7473KTPA01 vs MMJCU168BB7473KTPA01 |
MCH185CN473KK | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF, 0603 | ROHM Semiconductor | MCJCU168BB7473KTPA01 vs MCH185CN473KK |
C0603C473K5RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | KEMET Corporation | MCJCU168BB7473KTPA01 vs C0603C473K5RAC9028 |
CGJ3E2X7R1H473KT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.047uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MCJCU168BB7473KTPA01 vs CGJ3E2X7R1H473KT |
X7R473K50V0603 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF, 0603 | Jyh Hsu Electronics Co Ltd | MCJCU168BB7473KTPA01 vs X7R473K50V0603 |
VCMS0603473K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.047uF, 0603 | Vatronics Technologies Limited | MCJCU168BB7473KTPA01 vs VCMS0603473K050XB |
CGA3E2X7R1H473KT | CAPACITOR, CERAMIC | TDK Corporation | MCJCU168BB7473KTPA01 vs CGA3E2X7R1H473KT |
MBJCU168BB7473KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCJCU168BB7473KTPA01 vs MBJCU168BB7473KTPA18 |
MCJCU168BB7473KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MCJCU168BB7473KTPA01 vs MCJCU168BB7473KTPA1J |