Part Details for MCL4148T/R13 by PanJit Semiconductor
Overview of MCL4148T/R13 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCL4148T/R13
MCL4148T/R13 CAD Models
MCL4148T/R13 Part Data Attributes
|
MCL4148T/R13
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCL4148T/R13
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MICROMELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | MELF | |
Package Description | ROHS COMPLIANT, GLASS, MICROMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MCL4148T/R13
This table gives cross-reference parts and alternative options found for MCL4148T/R13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCL4148T/R13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, MICROMELF-2 | Excel (Suzhou) Semiconductor Co Ltd | MCL4148T/R13 vs MCL4148 |
MCL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LS-31, QUADRO-MICROMELF-2 | Diotec Semiconductor AG | MCL4148T/R13 vs MCL4148 |
MCL4148T/R7 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MICROMELF-2 | PanJit Semiconductor | MCL4148T/R13 vs MCL4148T/R7 |
MCL4148 | Rectifier Diode, 1 Element, 0.15A, Silicon, GLASS, MICRO-MELF-2 | Promax-Johnton Electronic Corporation | MCL4148T/R13 vs MCL4148 |
MCL4148TR3 | Rectifier Diode, GLASS, MICROMELF-2 | Vishay Semiconductors | MCL4148T/R13 vs MCL4148TR3 |
MCL4148TR | 0.15A, 100V, SILICON, SIGNAL DIODE, GLASS, MICROMELF-2 | Vishay Semiconductors | MCL4148T/R13 vs MCL4148TR |
MCL4148 | Rectifier Diode, 1 Element, 0.2A, Silicon, MICROMELF-2 | Micro Commercial Components | MCL4148T/R13 vs MCL4148 |
MCL4148_R2_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, MELF-2 | PanJit Semiconductor | MCL4148T/R13 vs MCL4148_R2_10001 |
MCL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, MICRO MELF-2 | Rectron Semiconductor | MCL4148T/R13 vs MCL4148 |
MCL4148-TR3 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, MICROMELF-2 | Vishay Intertechnologies | MCL4148T/R13 vs MCL4148-TR3 |