Part Details for MCL4148 by Excel (Suzhou) Semiconductor Co Ltd
Overview of MCL4148 by Excel (Suzhou) Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for MCL4148
MCL4148 CAD Models
MCL4148 Part Data Attributes:
|
MCL4148
Excel (Suzhou) Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MCL4148
Excel (Suzhou) Semiconductor Co Ltd
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, MICROMELF-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | |
Package Description | GLASS, MICROMELF-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.008 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MCL4148
This table gives cross-reference parts and alternative options found for MCL4148. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCL4148, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCL4148T/R13 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MICROMELF-2 | PanJit Semiconductor | MCL4148 vs MCL4148T/R13 |
MCL4148-13 | Rectifier Diode, 1 Element, 0.1A, 75V V(RRM), Silicon, GLASS, MICROMELF-2 | Diodes Incorporated | MCL4148 vs MCL4148-13 |
MCL4148-TP | Rectifier Diode, 1 Element, 0.2A, Silicon, MICROMELF-2 | Micro Commercial Components | MCL4148 vs MCL4148-TP |
MCL4148TR3 | Rectifier Diode, GLASS, MICROMELF-2 | Vishay Semiconductors | MCL4148 vs MCL4148TR3 |
MCL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MICROMELF-2 | PanJit Semiconductor | MCL4148 vs MCL4148 |
MCL4148 | Rectifier Diode, 1 Element, 0.15A, Silicon, GLASS, MICRO-MELF-2 | Promax-Johnton Electronic Corporation | MCL4148 vs MCL4148 |
MCL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LS-31, QUADRO-MICROMELF-2 | Diotec Semiconductor AG | MCL4148 vs MCL4148 |
MCL4148TR | 0.15A, 100V, SILICON, SIGNAL DIODE, GLASS, MICROMELF-2 | Vishay Semiconductors | MCL4148 vs MCL4148TR |
MCL4148 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GLASS, MICRO MELF-2 | Rectron Semiconductor | MCL4148 vs MCL4148 |