Part Details for MCP14A0902-E/SN by Microchip Technology Inc
Overview of MCP14A0902-E/SN by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCP14A0902-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4118
|
Newark | Mosfet Driver, -40 To 125Deg C, Driver Configuration:Low Side, Peak Output Current:9A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Nsoic, No. Of Pins:8Pins, Input Delay:24Ns, Output Delay:24Ns, Operating Rohs Compliant: Yes |Microchip MCP14A0902-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 117 |
|
$1.4500 / $1.9200 | Buy Now |
DISTI #
79AH3887
|
Newark | Soic 9.0A Single Non-Inverting Mosfet Driver, Low Threshold With Enable Pin, Soic8 Rohs Compliant: Yes |Microchip MCP14A0902-E/SN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$1.4500 | Buy Now |
DISTI #
01AH3685
|
Newark | Mosfet Driver, -40 To 125Deg C, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Nsoic, Input Type:Non-Inverting, Source Current:9A, Sink Current:9A Rohs Compliant: Yes |Microchip MCP14A0902-E/SN Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
MCP14A0902-E/SN-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 22 Weeks Container: Tube |
192 In Stock |
|
$1.3900 / $1.8500 | Buy Now |
DISTI #
MCP14A0902-E/SN
|
Avnet Americas | MOSFET and Power Driver 9A 2-OUT Low Side Non-Inverting 8-Pin SOIC Tube - Rail/Tube (Alt: MCP14A0902-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tube | 250 |
|
$1.3900 / $1.8500 | Buy Now |
DISTI #
579-MCP14A0902-E/SN
|
Mouser Electronics | Gate Drivers Dual Power MOSFET Driver, 9A Non-Inverting Test Chip RoHS: Compliant | 189 |
|
$1.3900 / $1.8500 | Buy Now |
DISTI #
V99:2348_23340835
|
Arrow Electronics | Driver 9A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks | Americas - 4 |
|
$1.0969 / $1.5049 | Buy Now |
DISTI #
MCP14A0902-E/SN
|
Microchip Technology Inc | Dual Power MOSFET Driver, 9A Non-Inverting Test Chip, Projected EOL: 2044-03-25 RoHS: Compliant pbFree: Yes |
70 Alternates Available |
|
$1.3400 / $1.8500 | Buy Now |
|
Future Electronics | 9.0A MOSFET Driver with Low Threshold Input and Enable RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$1.4900 / $1.6900 | Buy Now |
|
Onlinecomponents.com | Driver 9A 2-OUT Non-Inv 8-Pin SOIC N Tube | 0 |
|
$1.2100 / $1.4200 | Buy Now |
Part Details for MCP14A0902-E/SN
MCP14A0902-E/SN CAD Models
MCP14A0902-E/SN Part Data Attributes:
|
MCP14A0902-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0902-E/SN
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 9 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MCP14A0902-E/SN
This table gives cross-reference parts and alternative options found for MCP14A0902-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0902-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A0902T-E/SN | Buffer/Inverter Based MOSFET Driver | Microchip Technology Inc | MCP14A0902-E/SN vs MCP14A0902T-E/SN |
MCP14A0902-E/SNVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A0902-E/SN vs MCP14A0902-E/SNVAO |