Part Details for MCP16301H-450E/CH by Microchip Technology Inc
Overview of MCP16301H-450E/CH by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MCP16301H-450E/CH
MCP16301H-450E/CH CAD Models
MCP16301H-450E/CH Part Data Attributes
|
MCP16301H-450E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16301H-450E/CH
Microchip Technology Inc
Switching Regulator, Current-mode, 0.6A, 550kHz Switching Freq-Max, PDSO6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJ O/P VOLTAGE IS FROM 2V TO 15V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm |
Alternate Parts for MCP16301H-450E/CH
This table gives cross-reference parts and alternative options found for MCP16301H-450E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16301H-450E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP16301HT-E/CH | SWITCHING REGULATOR | Microchip Technology Inc | MCP16301H-450E/CH vs MCP16301HT-E/CH |
MCP16301T-450E/CHVAO | Switching Regulator, Current-mode, 0.6A, 550kHz Switching Freq-Max, PDSO6 | Microchip Technology Inc | MCP16301H-450E/CH vs MCP16301T-450E/CHVAO |
MCP16301HT-E/CHY | SWITCHING REGULATOR | Microchip Technology Inc | MCP16301H-450E/CH vs MCP16301HT-E/CHY |