Part Details for MCP16331-E/MNY by Microchip Technology Inc
Overview of MCP16331-E/MNY by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP16331-E/MNY
MCP16331-E/MNY CAD Models
MCP16331-E/MNY Part Data Attributes
|
MCP16331-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP16331-E/MNY
Microchip Technology Inc
IC SWITCHING REGULATOR, Switching Regulator or Controller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJ O/P VOLATGE IS FROM 2V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 4.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for MCP16331-E/MNY
This table gives cross-reference parts and alternative options found for MCP16331-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP16331-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP16301T-E/CHY | SWITCHING REGULATOR | Microchip Technology Inc | MCP16331-E/MNY vs MCP16301T-E/CHY |
TPS54120RGYR | Low-Noise 1A Power Supply with Integrated DC-DC Converter and Low-Dropout Regulator 24-VQFN -40 to 125 | Texas Instruments | MCP16331-E/MNY vs TPS54120RGYR |
MCP16331-E/CH | IC SWITCHING REGULATOR, Switching Regulator or Controller | Microchip Technology Inc | MCP16331-E/MNY vs MCP16331-E/CH |
MCP16301HT-I/CHY | SWITCHING REGULATOR | Microchip Technology Inc | MCP16331-E/MNY vs MCP16301HT-I/CHY |
MCP16331T-E/CHVAO | Switching Regulator, Current-mode, 550kHz Switching Freq-Max, PDSO6 | Microchip Technology Inc | MCP16331-E/MNY vs MCP16331T-E/CHVAO |
MCP16301T-450E/CHVAO | Switching Regulator, Current-mode, 0.6A, 550kHz Switching Freq-Max, PDSO6 | Microchip Technology Inc | MCP16331-E/MNY vs MCP16301T-450E/CHVAO |
MCP16301T-E/CH | SWITCHING REGULATOR | Microchip Technology Inc | MCP16331-E/MNY vs MCP16301T-E/CH |
MCP16301HT-E/CHVAO | Switching Regulator, Current-mode, 550kHz Switching Freq-Max, PDSO6 | Microchip Technology Inc | MCP16331-E/MNY vs MCP16301HT-E/CHVAO |
MCP16301HT-E/CH | SWITCHING REGULATOR | Microchip Technology Inc | MCP16331-E/MNY vs MCP16301HT-E/CH |
MCP16301T-E/CHVAO | Switching Regulator, Current-mode, 550kHz Switching Freq-Max, PDSO6 | Microchip Technology Inc | MCP16331-E/MNY vs MCP16301T-E/CHVAO |