Part Details for TPS54120RGYR by Texas Instruments
Overview of TPS54120RGYR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS54120RGYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30315-1-ND
|
DigiKey | IC REG DL BUCK/LINEAR 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3968 In Stock |
|
$2.0929 / $4.1700 | Buy Now |
DISTI #
2156-TPS54120RGYR-ND
|
DigiKey | IC REG DL BUCK/LINEAR 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1553 In Stock |
|
$2.2500 | Buy Now |
DISTI #
595-TPS54120RGYR
|
Mouser Electronics | Switching Voltage Regulators Low-Noise, 1A Power Supply RoHS: Compliant | 2256 |
|
$2.0800 / $4.1600 | Buy Now |
|
Rochester Electronics | TPS54120 Low-Noise 1A Power Supply with Integrated DC-DC Converter and Low-Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1553 |
|
$1.9300 / $2.2700 | Buy Now |
|
Ameya Holding Limited | IC REG DL BUCK/LINEAR 24VQFN | 17167 |
|
RFQ |
Part Details for TPS54120RGYR
TPS54120RGYR CAD Models
TPS54120RGYR Part Data Attributes
|
TPS54120RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54120RGYR
Texas Instruments
Low-Noise 1A Power Supply with Integrated DC-DC Converter and Low-Dropout Regulator 24-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3.50 X 5.50 MM, GREEN, PLASTIC, MO-241BA, VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
Alternate Parts for TPS54120RGYR
This table gives cross-reference parts and alternative options found for TPS54120RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54120RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54120RGYT | Low-Noise 1A Power Supply with Integrated DC-DC Converter and Low-Dropout Regulator 24-VQFN -40 to 125 | Texas Instruments | TPS54120RGYR vs TPS54120RGYT |