Part Details for MCP19115T-E/MQVAO by Microchip Technology Inc
Overview of MCP19115T-E/MQVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP19115T-E/MQVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP19115T-E/MQVAO-ND
|
DigiKey | INTEGRATED MIXED SIGNAL DUAL Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MCP19115T-E/MQVAO
|
Microchip Technology Inc | HIGHLY INTEGRATED MIXED SIGNAL DUAL LOW SIDE PWM CONTROLLER, Projected EOL: 2044-03-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.7800 / $5.2200 | Buy Now |
Part Details for MCP19115T-E/MQVAO
MCP19115T-E/MQVAO CAD Models
MCP19115T-E/MQVAO Part Data Attributes
|
MCP19115T-E/MQVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP19115T-E/MQVAO
Microchip Technology Inc
Switching Controller, Current-mode, 2000kHz Switching Freq-Max, PQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for MCP19115T-E/MQVAO
This table gives cross-reference parts and alternative options found for MCP19115T-E/MQVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP19115T-E/MQVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP19115T-E/MQ | IC SWITCHING CONTROLLER, Switching Regulator or Controller | Microchip Technology Inc | MCP19115T-E/MQVAO vs MCP19115T-E/MQ |
MCP19115-E/MQ | IC SWITCHING CONTROLLER, Switching Regulator or Controller | Microchip Technology Inc | MCP19115T-E/MQVAO vs MCP19115-E/MQ |