Part Details for MCP2150T-I/SS by Microchip Technology Inc
Overview of MCP2150T-I/SS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2150T-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4168
|
Newark | Ic, protocol Controller, cmos, ssop,20Pin Rohs Compliant: Yes |Microchip MCP2150T-I/SS Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2300 | Buy Now |
DISTI #
MCP2150T-I/SS-ND
|
DigiKey | IC IRDA STD CONTROLLER 20SSOP Min Qty: 1600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1000 | Buy Now |
DISTI #
MCP2150T-I/SS
|
Avnet Americas | Standard Protocol Stack Controller 20-Pin SSOP T/R - Tape and Reel (Alt: MCP2150T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.1000 / $5.4200 | Buy Now |
DISTI #
579-MCP2150T-I/SS
|
Mouser Electronics | I/O Controller Interface IC IrDA protocol handlr RoHS: Compliant | 0 |
|
$4.1000 | Order Now |
DISTI #
MCP2150T-I/SS
|
Microchip Technology Inc | IrDA protocol handler plus endec for DTE Apps, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1600 Alternates Available |
|
$3.9300 / $5.4200 | Buy Now |
DISTI #
70567807
|
RS | IrDA(R) protocol handler plus endec for DTE Apps | Microchip Technology Inc. MCP2150T-I/SS RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3900 / $7.5200 | RFQ |
|
Future Electronics | MCP2150 Series 115.2 kBaud 64 Byte Standard Protocol Stack Controller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Reel | 0Reel |
|
$4.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6600 / $10.0300 | Buy Now |
DISTI #
MCP2150T-I/SS
|
Avnet Americas | Standard Protocol Stack Controller 20-Pin SSOP T/R - Tape and Reel (Alt: MCP2150T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.1000 / $5.4200 | Buy Now |
|
Ameya Holding Limited | MCP2150 Series 115.2 kBaud 64 Byte Standard Protocol Stack Controller - SSOP-20 | 1600 |
|
RFQ |
Part Details for MCP2150T-I/SS
MCP2150T-I/SS CAD Models
MCP2150T-I/SS Part Data Attributes:
|
MCP2150T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2150T-I/SS
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, PDSO20, 0.209 INCH, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.98 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm |
Alternate Parts for MCP2150T-I/SS
This table gives cross-reference parts and alternative options found for MCP2150T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2150T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2150-I/SS | SPECIALTY TELECOM CIRCUIT, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | Microchip Technology Inc | MCP2150T-I/SS vs MCP2150-I/SS |