-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0090
|
Newark | Digital To Analog Converter Dac, 8 Bit, Dip-8, Resolution (Bits):8Bit, Sampling Rate:-, Input Channel Type:Single Ended, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Dip, No. Of Pins:8Pins, Data Interface:Serial, Spi Rohs Compliant: Yes |Microchip MCP4901-E/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 366 |
|
$1.0800 / $1.4400 | Buy Now |
DISTI #
MCP4901-E/P-ND
|
DigiKey | IC DAC 8BIT V-OUT 8DIP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
402 In Stock |
|
$1.0400 / $1.3800 | Buy Now |
DISTI #
MCP4901-E/P
|
Avnet Americas | DAC 1-CH Resistor-String 8-bit 8-Pin PDIP Tube - Rail/Tube (Alt: MCP4901-E/P) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.0400 / $1.3800 | Buy Now |
DISTI #
53R0090
|
Avnet Americas | DAC 1-CH Resistor-String 8-bit 8-Pin PDIP Tube - Bulk (Alt: 53R0090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 373 Partner Stock |
|
$1.0800 / $1.4400 | Buy Now |
DISTI #
579-MCP4901-E/P
|
Mouser Electronics | Digital to Analog Converters - DAC Single 8-bit DAC w/SPI interface RoHS: Compliant | 276 |
|
$1.0400 / $1.3800 | Buy Now |
DISTI #
MCP4901-E/P
|
Microchip Technology Inc | Single 8-bit DAC with SPI interface, Projected EOL: 2034-04-16 RoHS: Compliant pbFree: Yes |
7647 Alternates Available |
|
$1.0000 / $1.3800 | Buy Now |
DISTI #
70388613
|
RS | Microchip MCP4901-E/P, 8 bit Serial DAC, 8-Pin PDIP | Microchip Technology Inc. MCP4901-E/P RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3800 | RFQ |
|
Future Electronics | MCP4901 Series 1 Ch 8-Bit Voltage Output Digital-to-Analog Converter-PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 60 Container: Tube | 0Tube |
|
$1.1200 / $1.2200 | Buy Now |
|
Onlinecomponents.com | DAC - 1-Channel - 8-bit - Automotive - 8-Pin PDIP - Tube RoHS: Compliant | 0 |
|
$0.8690 / $1.1080 | Buy Now |
DISTI #
MCP4901-E/P
|
TME | IC: D/A converter, 8bit, Ch: 1, 2.7÷5.5V, DIP8, -40÷125°C Min Qty: 1 | 0 |
|
$1.1800 / $1.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4901-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4901-E/P
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP4901-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4901-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2635CMSE-HMI8#TRPBF | Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | MCP4901-E/P vs LTC2635CMSE-HMI8#TRPBF |
MCP4901-E/MC | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4901-E/P vs MCP4901-E/MC |
LTC2635HMSE-HMI8#TRPBF | Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | MCP4901-E/P vs LTC2635HMSE-HMI8#TRPBF |
LTC2635CMSE-HMI8#PBF | Quad 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | MCP4901-E/P vs LTC2635CMSE-HMI8#PBF |
MCP4901T-E/MC | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, 3 X 2 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP4901-E/P vs MCP4901T-E/MC |
MCP4901T-E/MS | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4901-E/P vs MCP4901T-E/MS |
MCP4901T-E/SN | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 8-BIT DAC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP4901-E/P vs MCP4901T-E/SN |