Part Details for MCP601-I/SL by Telcom Semiconductor Inc
Overview of MCP601-I/SL by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Healthcare
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Part Details for MCP601-I/SL
MCP601-I/SL CAD Models
MCP601-I/SL Part Data Attributes
|
MCP601-I/SL
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MCP601-I/SL
Telcom Semiconductor Inc
Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 2.3 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2800 |
Alternate Parts for MCP601-I/SL
This table gives cross-reference parts and alternative options found for MCP601-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP601-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP601-E/ST | OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | MCP601-I/SL vs MCP601-E/ST |
MCP603-E/SN | OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP601-I/SL vs MCP603-E/SN |
MCP601-I/P | OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MCP601-I/SL vs MCP601-I/P |
MCP601T-E/OT | OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | MCP601-I/SL vs MCP601T-E/OT |
MCP601-E/SN | OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP601-I/SL vs MCP601-E/SN |
MCP601-E/P | OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MCP601-I/SL vs MCP601-E/P |
MCP601RT-E/OT | OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | MCP601-I/SL vs MCP601RT-E/OT |
MCP601T-E/ST | OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | MCP601-I/SL vs MCP601T-E/ST |
MCP601T-I/P | Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Telcom Semiconductor Inc | MCP601-I/SL vs MCP601T-I/P |
TLR341G-GTR | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO6, SSOP-6 | ROHM Semiconductor | MCP601-I/SL vs TLR341G-GTR |