Part Details for MCP6231-E/MS by Microchip Technology Inc
Overview of MCP6231-E/MS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MCP6231-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9907
|
Newark | Op Amp, 300Khz, 0.15V/Us, 5Mv, 8-Msop, No. Of Channels:1Channels, Gain Bandwidth Product:300Khz, Supply Voltage Range:1.8V To 6V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Rail To Rail, Input Offset Voltage:5Mv Rohs Compliant: Yes |Microchip MCP6231-E/MS Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3330 | Buy Now |
DISTI #
MCP6231-E/MS-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1081 In Stock |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
MCP6231-E/MS
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6231-E/MS) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
579-MCP6231-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 1.8V 200KHz RoHS: Compliant | 0 |
|
$0.3200 / $0.4200 | Order Now |
DISTI #
MCP6231-E/MS
|
Microchip Technology Inc | 1.8V, 200kHz single low-cost, CMOS Op Amplifier on 120K Analog ROM process., Projected EOL: 2034-07-06 RoHS: Compliant pbFree: Yes | 41100 |
|
$0.3200 / $0.4200 | Buy Now |
DISTI #
70389205
|
RS | Microchip MCP6231-E/MS Op Amp, 300kHz Rail-Rail, 1.8 - 6 V, 8-Pin MSOP | Microchip Technology Inc. MCP6231-E/MS RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4800 / $0.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3470 | Buy Now |
|
Onlinecomponents.com | Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 8-lead MSOP RoHS: Compliant | 41100 Factory Stock |
|
$0.2689 / $0.3338 | Buy Now |
DISTI #
MCP6231-E/MS
|
TME | IC: operational amplifier, 300kHz, Ch: 1, MSOP8, 1.8÷6VDC, IB: 1pA Min Qty: 3 | 0 |
|
$0.3590 / $0.4730 | RFQ |
|
Ameya Holding Limited | IC: operational amplifier, 300kHz, 1.8÷5.5V, Channels: 1, MSOP8 | 41100 |
|
RFQ |
Part Details for MCP6231-E/MS
MCP6231-E/MS CAD Models
MCP6231-E/MS Part Data Attributes
|
MCP6231-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6231-E/MS
Microchip Technology Inc
OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0011 µA | |
Common-mode Reject Ratio-Min | 61 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6231-E/MS
This table gives cross-reference parts and alternative options found for MCP6231-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6231-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6231T-E/MS | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6231-E/MS vs MCP6231T-E/MS |