-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R5187
|
Newark | Op Amp, 300Khz, 0.15V/Us, 7Mv, 5Sot-23, No. Of Channels:1Channels, Gain Bandwidth Product:300Khz, Supply Voltage Range:1.8V To 6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Rail To Rail, Input Offset Voltage:5Mv Rohs Compliant: Yes |Microchip MCP6231T-E/OT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.3430 / $0.4060 | Buy Now |
DISTI #
91R1277
|
Newark | Operational Amplifier, Single, 300 Khz, 1, 0.15 V/ S, 1.8V To 6V, Sot-23, 5 Rohs Compliant: Yes |Microchip MCP6231T-E/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 71 |
|
$0.3430 / $0.4060 | Buy Now |
DISTI #
88H9913
|
Newark | Operational Amplifier, Single, 300 Khz, 1, 0.15 V/ S, 1.8V To 6V, Sot-23, 5 Rohs Compliant: Yes |Microchip MCP6231T-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3290 | Buy Now |
DISTI #
MCP6231T-E/OTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24115 In Stock |
|
$0.3100 / $0.3900 | Buy Now |
DISTI #
MCP6231T-E/OT
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP6231T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3100 / $0.3900 | Buy Now |
DISTI #
84R5187
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 84R5187) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.3430 / $0.4060 | Buy Now |
DISTI #
579-MCP6231T-E/OT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 1.8V 300KHz RoHS: Compliant | 22722 |
|
$0.3100 / $0.3900 | Buy Now |
DISTI #
V72:2272_06453364
|
Arrow Electronics | Op Amp Single GP R-R I/O 6V Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2240 Container: Cut Strips | Americas - 2416 |
|
$0.3355 / $0.3698 | Buy Now |
DISTI #
MCP6231T-E/OT
|
Microchip Technology Inc | 1.8V, 200kHz single low-cost, CMOS Op Amplifier on 120K Analog ROM proccess., Projected EOL: 2034-07-06 RoHS: Compliant pbFree: Yes | 97546 |
|
$0.2900 / $0.3900 | Buy Now |
DISTI #
70414863
|
RS | OP Amp Single GP R-R I/O 6V | Microchip Technology Inc. MCP6231T-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4550 / $0.5360 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6231T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6231T-E/OT
Microchip Technology Inc
OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0011 µA | |
Common-mode Reject Ratio-Min | 61 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.03 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP6231T-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6231T-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6231T-E/SN | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6231T-E/OT vs MCP6231T-E/SN |
MCP6231-E/SN | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6231T-E/OT vs MCP6231-E/SN |
MCP6231-E/MC | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP6231T-E/OT vs MCP6231-E/MC |
MCP6231UT-E/LT | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP6231T-E/OT vs MCP6231UT-E/LT |
MCP6231-E/MS | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6231T-E/OT vs MCP6231-E/MS |
MCP6231T-E/MS | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6231T-E/OT vs MCP6231T-E/MS |
MCP6231UT-E/OT | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6231T-E/OT vs MCP6231UT-E/OT |
MCP6231RT-E/OT | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6231T-E/OT vs MCP6231RT-E/OT |
MIC861YC5-TR | OP-AMP, 10000uV OFFSET-MAX, 0.35MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | MCP6231T-E/OT vs MIC861YC5-TR |
MCP6231T-E/MC | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP6231T-E/OT vs MCP6231T-E/MC |