Part Details for MCP631T-E/MNY by Microchip Technology Inc
Overview of MCP631T-E/MNY by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP631T-E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66T8756
|
Newark | Single, 24Mhz Op, E Temp 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP631T-E/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8060 | Buy Now |
DISTI #
MCP631T-E/MNY-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8TDFN Min Qty: 3300 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7600 | Buy Now |
DISTI #
MCP631T-E/MNY
|
Avnet Americas | TDFN Single 24MHz OP E temp - Tape and Reel (Alt: MCP631T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 / $1.0100 | Buy Now |
DISTI #
579-MCP631TEMNY
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 24MHz OP E temp RoHS: Compliant | 0 |
|
$0.7600 | Order Now |
DISTI #
MCP631T-E/MNY
|
Microchip Technology Inc | High Speed Single Op Amp (Dedicated Die), Projected EOL: 2039-12-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7400 / $1.0100 | Buy Now |
DISTI #
70570055
|
RS | IC OPAMP GP 24MHZ RRO 8TDFN | Microchip Technology Inc. MCP631T-E/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6830 / $1.4300 | Buy Now |
|
NAC | Single, 24MHz OP, E temp - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8400 / $1.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6830 / $1.4300 | Buy Now |
Part Details for MCP631T-E/MNY
MCP631T-E/MNY CAD Models
MCP631T-E/MNY Part Data Attributes
|
MCP631T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP631T-E/MNY
Microchip Technology Inc
OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 81 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 3.6 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 24000 | |
Voltage Gain-Min | 25100 | |
Wideband | NO | |
Width | 2 mm |
Alternate Parts for MCP631T-E/MNY
This table gives cross-reference parts and alternative options found for MCP631T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP631T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV991IYD | Rail to rail input/output high merit factor op-amps | STMicroelectronics | MCP631T-E/MNY vs TSV991IYD |
TSV912IYDT | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, dual | STMicroelectronics | MCP631T-E/MNY vs TSV912IYDT |
MCP633-E/CHY | OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP631T-E/MNY vs MCP633-E/CHY |
MCP631-E/OT | OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP631T-E/MNY vs MCP631-E/OT |
TSV992IYDT | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual | STMicroelectronics | MCP631T-E/MNY vs TSV992IYDT |
MCP631T-E/OTVAO | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP631T-E/MNY vs MCP631T-E/OTVAO |
TSV992IDT | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual | STMicroelectronics | MCP631T-E/MNY vs TSV992IDT |
LM7322MA/NOPB | Dual, 32-V, 20-MHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | MCP631T-E/MNY vs LM7322MA/NOPB |
TSV992ID | Rail to rail input/output high merit factor op-amps | STMicroelectronics | MCP631T-E/MNY vs TSV992ID |
MCP633T-E/SN | OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP631T-E/MNY vs MCP633T-E/SN |