Part Details for MCP633-E/CHY by Microchip Technology Inc
Overview of MCP633-E/CHY by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for MCP633-E/CHY
MCP633-E/CHY CAD Models
MCP633-E/CHY Part Data Attributes:
|
MCP633-E/CHY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP633-E/CHY
Microchip Technology Inc
OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Nom | 78 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 24000 | |
Width | 1.55 mm |
Alternate Parts for MCP633-E/CHY
This table gives cross-reference parts and alternative options found for MCP633-E/CHY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP633-E/CHY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV912IYDT | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, dual | STMicroelectronics | MCP633-E/CHY vs TSV912IYDT |
MCP633T-E/SN | OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP633-E/CHY vs MCP633T-E/SN |
MCP631T-E/MNY | OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP633-E/CHY vs MCP631T-E/MNY |
MCP631-E/OT | OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP633-E/CHY vs MCP631-E/OT |
TSV992IYD | Rail to rail input/output high merit factor op-amps | STMicroelectronics | MCP633-E/CHY vs TSV992IYD |
MCP633-E/SN | OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP633-E/CHY vs MCP633-E/SN |
TSV992IDT | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, dual | STMicroelectronics | MCP633-E/CHY vs TSV992IDT |
MCP631-E/SN | OP-AMP, 8000 uV OFFSET-MAX, 24 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP633-E/CHY vs MCP631-E/SN |
MCP631T-E/OTVAO | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP633-E/CHY vs MCP631T-E/OTVAO |
TSV991IYDT | Wide-bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, single | STMicroelectronics | MCP633-E/CHY vs TSV991IYDT |