Part Details for MCP6546-E/P by Microchip Technology Inc
Overview of MCP6546-E/P by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6546-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5337
|
Newark | Ic, volt Comparator, single, cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6546-E/P Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 | Buy Now |
DISTI #
MCP6546-E/P-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8DIP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
171 In Stock |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
MCP6546-E/P
|
Avnet Americas | Comparator Single R-R I/O 5.5V 8-Pin PDIP Tube - Bulk (Alt: MCP6546-E/P) RoHS: Compliant Min Qty: 720 Package Multiple: 60 Container: Bulk | 0 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
579-MCP6546-E/P
|
Mouser Electronics | Analog Comparators Single 1.6V Open Drain Comp RoHS: Compliant | 828 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
MCP6546-E/P
|
Microchip Technology Inc | Single 1.6V Open Drain Comparator, E temp, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.4000 / $0.5400 | Buy Now |
DISTI #
70046184
|
RS | Amplifier, Single 1.6V Open Drain Comparator, E Temperature | Microchip Technology Inc. MCP6546-E/P RoHS: Not Compliant Min Qty: 780 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4590 / $0.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$0.4340 | Buy Now |
|
Onlinecomponents.com | Comparator Single R-R I/O 5.5V Automotive 8-Pin PDIP Tube RoHS: Compliant | 0 |
|
$0.3545 / $0.4400 | Buy Now |
DISTI #
MCP6546-E/P
|
Avnet Americas | Comparator Single R-R I/O 5.5V 8-Pin PDIP Tube - Bulk (Alt: MCP6546-E/P) RoHS: Compliant Min Qty: 720 Package Multiple: 60 Container: Bulk | 0 |
|
$0.4100 / $0.5400 | Buy Now |
DISTI #
MCP6546-E/P
|
TME | IC: comparator, Cmp: 1, 4us, 1.6÷5.5V, THT, DIP8, tube, Iio: 1pA Min Qty: 1 | 0 |
|
$0.5550 / $0.8330 | RFQ |
Part Details for MCP6546-E/P
MCP6546-E/P CAD Models
MCP6546-E/P Part Data Attributes:
|
MCP6546-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6546-E/P
Microchip Technology Inc
COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 3000 ns | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 0.001 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCP6546-E/P
This table gives cross-reference parts and alternative options found for MCP6546-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6546-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6546T-I/P | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6546-E/P vs MCP6546T-I/P |
MCP6546-I/P | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6546-E/P vs MCP6546-I/P |