Part Details for MCS0402MC5901DE000 by Vishay Beyschlag
Overview of MCS0402MC5901DE000 by Vishay Beyschlag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MCS0402MC5901DE000
MCS0402MC5901DE000 CAD Models
MCS0402MC5901DE000 Part Data Attributes:
|
MCS0402MC5901DE000
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCS0402MC5901DE000
Vishay Beyschlag
RES,SMT,THIN FILM,5.9K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for MCS0402MC5901DE000
This table gives cross-reference parts and alternative options found for MCS0402MC5901DE000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS0402MC5901DE000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF04Q5901DTL | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCS0402MC5901DE000 vs MF04Q5901DTL |
RTX025901DETH | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | MCS0402MC5901DE000 vs RTX025901DETH |
RTX025901DEH4 | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | MCS0402MC5901DE000 vs RTX025901DEH4 |
RP73PG1E5K9DTG | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | MCS0402MC5901DE000 vs RP73PG1E5K9DTG |
AS0402Q5901D-T10 | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MCS0402MC5901DE000 vs AS0402Q5901D-T10 |
RP73PG1E5K9DTDF | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402 | TE Connectivity | MCS0402MC5901DE000 vs RP73PG1E5K9DTDF |
CMP04025K90.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | MCS0402MC5901DE000 vs CMP04025K90.5%50PPM/KNP20 |
RTX025901DEH3 | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Ralec | MCS0402MC5901DE000 vs RTX025901DEH3 |
SF04Q5901DTL | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MCS0402MC5901DE000 vs SF04Q5901DTL |
CRT0402-DZ-5901GST | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | MCS0402MC5901DE000 vs CRT0402-DZ-5901GST |