Part Details for MDAP15SCBPTG2 by Axon' Cable
Overview of MDAP15SCBPTG2 by Axon' Cable
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MDAP15SCBPTG2
MDAP15SCBPTG2 CAD Models
MDAP15SCBPTG2 Part Data Attributes:
|
MDAP15SCBPTG2
Axon' Cable
Buy Now
Datasheet
|
Compare Parts:
MDAP15SCBPTG2
Axon' Cable
D Microminiature Connector, 15 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AXON CABLE SAS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LOW PROFILE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for MDAP15SCBPTG2
This table gives cross-reference parts and alternative options found for MDAP15SCBPTG2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MDAP15SCBPTG2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDMRCS-B42S | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MDAP15SCBPTG2 vs HDMRCS-B42S |
MDE40N015N03 | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MDAP15SCBPTG2 vs MDE40N015N03 |
MDE40U015C00 | CONNECTOR, 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MDAP15SCBPTG2 vs MDE40U015C00 |
RMDM-15SBRM7-TL57A172 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MDAP15SCBPTG2 vs RMDM-15SBRM7-TL57A172 |
HBR-1015-1A4T | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MDAP15SCBPTG2 vs HBR-1015-1A4T |
MFX015S-3F3-1 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MDAP15SCBPTG2 vs MFX015S-3F3-1 |
CB11L15S0H | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal | Molex | MDAP15SCBPTG2 vs CB11L15S0H |
MDE40U015C22 | CONNECTOR, 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MDAP15SCBPTG2 vs MDE40U015C22 |
MDE40C015C09 | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MDAP15SCBPTG2 vs MDE40C015C09 |
MWDL-15S-5C3-.750B | D Microminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Glenair Inc | MDAP15SCBPTG2 vs MWDL-15S-5C3-.750B |