Part Details for MEA1D4815SC by Murata Manufacturing Co Ltd
Overview of MEA1D4815SC by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MEA1D4815SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MEA1D4815SC
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube - Trays (Alt: MEA1D4815SC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
MEA1D4815SC
|
Avnet Abacus | Module DC-DC 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube (Alt: MEA1D4815SC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MEA1D4815SC
MEA1D4815SC CAD Models
MEA1D4815SC Part Data Attributes:
|
MEA1D4815SC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MEA1D4815SC
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | -15V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 52.8 V | |
Input Voltage-Min | 43.2 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-P5 | |
JESD-609 Code | e3 | |
Length | 19.65 mm | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for MEA1D4815SC
This table gives cross-reference parts and alternative options found for MEA1D4815SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEA1D4815SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEA1D4805SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEA1D4815SC vs MEA1D4805SC |
MEA1D2405DC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEA1D4815SC vs MEA1D2405DC |
MEA1D1509DC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEA1D4815SC vs MEA1D1509DC |
MEA1D1212DC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEA1D4815SC vs MEA1D1212DC |
MEA1D2409SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEA1D4815SC vs MEA1D2409SC |
MEA1D1509SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEA1D4815SC vs MEA1D1509SC |
MEA1D2412SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEA1D4815SC vs MEA1D2412SC |
MEA1D1205DC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEA1D4815SC vs MEA1D1205DC |
MEA1D4812SC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEA1D4815SC vs MEA1D4812SC |
NMA1212DC | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | MEA1D4815SC vs NMA1212DC |