Parametric results for: MEA1D4815SC under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mea1d4815sc
Select parts from the table below to compare.
Compare
Compare
MEA1D4815SC
Murata Manufacturing Co Ltd
Check for Price Yes Obsolete 48 V 15 V 52.8 V 43.2 V 2 NO NO -15V OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 2.5 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-P5 e3 Not Qualified 85 °C -40 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) - with Nickel (Ni) barrier PIN/PEG 2.54 mm SINGLE 19.65 mm 10.4 mm MURATA MANUFACTURING CO LTD compliant EAR99 2020-06-05 Murata Electronics