-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, PQFP128
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3882
|
Newark | Mcu, 32Bit, Mips, Vtqfp-128, Product Range:Mec Family Mec142X Series Microcontrollers, Architecture:Mips, Mcu Core Size:32Bit, Program Memory Size:-, Ram Memory Size:192Kb, Cpu Speed:-, No. Of I/O S:108I/O S, Mcu Case Style:Vtqfp, Rohs Compliant: Yes |Microchip MEC1428-I/NU-C1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0600 / $5.0200 | Buy Now |
DISTI #
MEC1428-I/NU-C1-ND
|
DigiKey | SRAM Min Qty: 1 Lead time: 4 Weeks Container: Tray |
5 In Stock |
|
$4.8300 | Buy Now |
DISTI #
MEC1428-I/NU-C1
|
Avnet Americas | MCU 32-Bit MEC142x MIPS32 M4K RISC 1.71V to 3.465V 128-Pin VTQFP Tray - Bulk (Alt: MEC1428-I/NU-C1) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Container: Bulk | 0 |
|
$3.6600 / $4.8300 | Buy Now |
DISTI #
579-MEC1428-I/NU-C1
|
Mouser Electronics | 32-bit Microcontrollers - MCU Keyboard and Embedded Controller for Notebook PC RoHS: Compliant | 108 |
|
$3.9000 / $4.8300 | Buy Now |
DISTI #
MEC1428-I/NU-C1
|
Microchip Technology Inc | Keyboard and Embedded Controller for Notebook PC, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
19368 Alternates Available |
|
$3.2000 / $4.8300 | Buy Now |
|
Onlinecomponents.com | 19350 Factory Stock |
|
$4.2800 / $6.2400 | Buy Now | |
DISTI #
MEC1428-I/NU-C1
|
Avnet Americas | MCU 32-Bit MEC142x MIPS32 M4K RISC 1.71V to 3.465V 128-Pin VTQFP Tray - Bulk (Alt: MEC1428-I/NU-C1) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Container: Bulk | 0 |
|
$3.6600 / $4.8300 | Buy Now |
|
Ameya Holding Limited | 19368 |
|
RFQ | ||
|
NAC | MEC, MIPS core, 192K SRAM, LPC & eSPI, 128-VTQFP - Package: 128 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 15480 |
|
$3.8000 / $4.5900 | Buy Now |
DISTI #
MEC1428-I/NU-C1
|
Avnet Silica | MCU 32-Bit MEC142x MIPS32 M4K RISC 1.71V to 3.465V 128-Pin VTQFP Tray (Alt: MEC1428-I/NU-C1) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MEC1428-I/NU-C1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MEC1428-I/NU-C1
Microchip Technology Inc
Microprocessor Circuit, CMOS, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VTQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 3.3V NOMINAL SUPPLY VOLTAGE | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for MEC1428-I/NU-C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MEC1428-I/NU-C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MEC1428-NU-C0-TR | Microprocessor Circuit | Microchip Technology Inc | MEC1428-I/NU-C1 vs MEC1428-NU-C0-TR |
MEC1428-NU-C0 | Microprocessor Circuit | Microchip Technology Inc | MEC1428-I/NU-C1 vs MEC1428-NU-C0 |
MEC1428-I/NU-C0-TR | Microprocessor Circuit | Microchip Technology Inc | MEC1428-I/NU-C1 vs MEC1428-I/NU-C0-TR |
MEC1428-NU-C1 | Microprocessor Circuit, CMOS, PQFP128 | Microchip Technology Inc | MEC1428-I/NU-C1 vs MEC1428-NU-C1 |
MEC1428-I/NU-C0 | Microprocessor Circuit | Microchip Technology Inc | MEC1428-I/NU-C1 vs MEC1428-I/NU-C0 |