Part Details for MF0207FRE2K74 by YAGEO Corporation
Overview of MF0207FRE2K74 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF0207FRE2K74
MF0207FRE2K74 CAD Models
MF0207FRE2K74 Part Data Attributes:
|
MF0207FRE2K74
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0207FRE2K74
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 2740ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e3 | |
Manufacturer Series | MF0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MF0207FRE2K74
This table gives cross-reference parts and alternative options found for MF0207FRE2K74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0207FRE2K74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207FBE2K74 | Fixed Resistor, Metal Film, 0.6W, 2740ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MF0207FRE2K74 vs MF0207FBE2K74 |
SMA0207502K741%A5 | RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 2740ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Draloric | MF0207FRE2K74 vs SMA0207502K741%A5 |
SMA02070C2741FD500 | RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 2740ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Draloric | MF0207FRE2K74 vs SMA02070C2741FD500 |
491-02K741%TK5020 | RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 2740ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vitrohm Portuguesa LDA | MF0207FRE2K74 vs 491-02K741%TK5020 |
MF0207FTE2K74 | Fixed Resistor, Metal Film, 0.6W, 2740ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MF0207FRE2K74 vs MF0207FTE2K74 |
MFS1/2CLT52A2741F | RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 2740ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | MF0207FRE2K74 vs MFS1/2CLT52A2741F |