Part Details for SMA0207502K741%A5 by Vishay Draloric
Overview of SMA0207502K741%A5 by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMA0207502K741%A5
SMA0207502K741%A5 CAD Models
SMA0207502K741%A5 Part Data Attributes:
|
SMA0207502K741%A5
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
SMA0207502K741%A5
Vishay Draloric
RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 2740ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY DRALORIC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | STANDARD: CECC-40000/40100/40101 | |
JESD-609 Code | e3 | |
Manufacturer Series | SMA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for SMA0207502K741%A5
This table gives cross-reference parts and alternative options found for SMA0207502K741%A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA0207502K741%A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0207FBE2K74 | Fixed Resistor, Metal Film, 0.6W, 2740ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | SMA0207502K741%A5 vs MF0207FBE2K74 |
SMA02070C2741FD500 | RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 2740ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Draloric | SMA0207502K741%A5 vs SMA02070C2741FD500 |
491-02K741%TK5020 | RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 2740ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vitrohm Portuguesa LDA | SMA0207502K741%A5 vs 491-02K741%TK5020 |
MF0207FRE2K74 | Fixed Resistor, Metal Film, 0.6W, 2740ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | SMA0207502K741%A5 vs MF0207FRE2K74 |
MF0207FTE2K74 | Fixed Resistor, Metal Film, 0.6W, 2740ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | SMA0207502K741%A5 vs MF0207FTE2K74 |
MFS1/2CLT52A2741F | RESISTOR, METAL FILM, 0.6W, 1%, 50ppm, 2740ohm, THROUGH HOLE MOUNT, AXIAL LEADED | KOA Speer Electronics Inc | SMA0207502K741%A5 vs MFS1/2CLT52A2741F |