Part Details for MIC2040-1BMM by Microchip Technology Inc
Overview of MIC2040-1BMM by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MIC2040-1BMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MIC2040-1BMM
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 5893 |
|
RFQ | |
DISTI #
SMC-MIC2040-1BMM
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 0 |
|
RFQ |
Part Details for MIC2040-1BMM
MIC2040-1BMM CAD Models
MIC2040-1BMM Part Data Attributes:
|
MIC2040-1BMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2040-1BMM
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10, MSOP-10
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MIC2040-1BMM
This table gives cross-reference parts and alternative options found for MIC2040-1BMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2040-1BMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2040-1YMM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10 | Microchip Technology Inc | MIC2040-1BMM vs MIC2040-1YMM |
MIC2040-1BMMTR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10, MSOP-10 | Microchip Technology Inc | MIC2040-1BMM vs MIC2040-1BMMTR |
MIC2040-1YMMTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, LEAD FREE, MSOP-10 | Micrel Inc | MIC2040-1BMM vs MIC2040-1YMMTR |
MIC2040-1BMMTR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10, MSOP-10 | Micrel Inc | MIC2040-1BMM vs MIC2040-1BMMTR |
MIC2040-1YMMTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, LEAD FREE, MSOP-10 | Microchip Technology Inc | MIC2040-1BMM vs MIC2040-1YMMTR |
MIC2040-1BMM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MSOP-10 | Rochester Electronics LLC | MIC2040-1BMM vs MIC2040-1BMM |