-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, active-high, constant-current, current-limited power-distribution switch 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23133-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1625 In Stock |
|
$1.5617 / $3.2300 | Buy Now |
DISTI #
595-TPS2551DBVT
|
Mouser Electronics | Power Switch ICs - Power Distribution Adj Crnt-Ltd Pwr Dist Sw RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | 438 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PDSO6 | 60 |
|
$1.7570 / $3.5139 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PDSO6 | 200 |
|
$2.1669 / $3.5139 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PDSO6 | 16 |
|
$1.8900 / $3.7800 | Buy Now |
|
Velocity Electronics | Our Stock | 37 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 250 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 209 |
|
$5.0000 / $7.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2551DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2551DBVT
Texas Instruments
Adjustable, active-high, constant-current, current-limited power-distribution switch 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS2551DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2551DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2553DBVT-1 | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, latch-off, reverse blocking 6-SOT-23 -40 to 125 | Texas Instruments | TPS2551DBVT vs TPS2553DBVT-1 |
TPS2551DBVTG4 | Adjustable, Active High, Constant-Current, Current-Limited Power-Distribution Switch 6-SOT-23 -40 to 85 | Texas Instruments | TPS2551DBVT vs TPS2551DBVTG4 |
TPS2553DBV-1 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN, Power Management Circuit | Texas Instruments | TPS2551DBVT vs TPS2553DBV-1 |
TPS2553DBVR | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, reverse blocking 6-SOT-23 -40 to 125 | Texas Instruments | TPS2551DBVT vs TPS2553DBVR |
TPS2551DBVRG4 | Adjustable, Active High, Constant-Current, Current-Limited Power-Distribution Switch 6-SOT-23 -40 to 85 | Texas Instruments | TPS2551DBVT vs TPS2551DBVRG4 |
TPS2553DBVT | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, reverse blocking 6-SOT-23 -40 to 125 | Texas Instruments | TPS2551DBVT vs TPS2553DBVT |
TPS2551DBVR | Adjustable, active-high, constant-current, current-limited power-distribution switch 6-SOT-23 -40 to 85 | Texas Instruments | TPS2551DBVT vs TPS2551DBVR |
TPS2551QDBVRQ1 | Automotive 0.1-1.1A adjustable ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high 6-SOT-23 -40 to 125 | Texas Instruments | TPS2551DBVT vs TPS2551QDBVRQ1 |