Part Details for MIC2547-1YTS-TR by Microchip Technology Inc
Overview of MIC2547-1YTS-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2547-1YTS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0138
|
Newark | Dual Programmable Current Limit Single High-Side Switch 16 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MIC2547-1YTS-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8900 | Buy Now |
DISTI #
MIC2547-1YTS-TR-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 16TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7700 | Buy Now |
DISTI #
MIC2547-1YTS-TR
|
Avnet Americas | DUAL PROGRAMMABLE CURRENT LIMIT SINGLE HIGH-SIDE SWITCH - Bulk (Alt: MIC2547-1YTS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7700 / $4.9600 | Buy Now |
DISTI #
998-MIC2547-1YTSTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual Programmable Current Limit Single High-Side Switch RoHS: Compliant | 0 |
|
$3.7700 | Order Now |
DISTI #
MIC2547-1YTS-TR
|
Microchip Technology Inc | Dual Programmable Current Limit Single High-Side Switch, Projected EOL: 2034-02-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.9000 / $4.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3500 / $6.4300 | Buy Now |
DISTI #
MIC2547-1YTS-TR
|
Avnet Americas | DUAL PROGRAMMABLE CURRENT LIMIT SINGLE HIGH-SIDE SWITCH - Bulk (Alt: MIC2547-1YTS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7700 / $4.9600 | Buy Now |
|
NAC | Dual Programmable Current Limit Single High-Side Switch - Package: 16 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.3600 / $2.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3500 / $6.4300 | Buy Now |
Part Details for MIC2547-1YTS-TR
MIC2547-1YTS-TR CAD Models
MIC2547-1YTS-TR Part Data Attributes:
|
MIC2547-1YTS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2547-1YTS-TR
Microchip Technology Inc
IC,PERIPHERAL DRIVER,2 DRIVER,TSSOP,16PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Built-in Protections | OVER CURRENT; THERMAL | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.32 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Turn-on Time | 10000 µs | |
Width | 4.4 mm |
Alternate Parts for MIC2547-1YTS-TR
This table gives cross-reference parts and alternative options found for MIC2547-1YTS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2547-1YTS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2547-1BTS | Buffer/Inverter Based Peripheral Driver, 2 Driver, 0.1A, PDSO16, TSSOP-16 | Microchip Technology Inc | MIC2547-1YTS-TR vs MIC2547-1BTS |