Part Details for MIC29202WU by Microchip Technology Inc
Overview of MIC29202WU by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC29202WU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8124
|
Newark | Ldo, Adj, 1.24V To 26V, 0.4A, To-263-5, Output Type:Adjustable, Input Voltage Min:2V, Input Voltage Max:26V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.24V, Adjustable Output Voltage Max:26V, Output Current:400Ma Rohs Compliant: Yes |Microchip MIC29202WU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $6.9500 | Buy Now |
DISTI #
71Y0599
|
Newark | 400Ma Ldo Adj+Shutdown 5 Ddpak Tube Rohs Compliant: Yes |Microchip MIC29202WU Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 | Buy Now |
DISTI #
576-1114-ND
|
DigiKey | IC REG LIN POS ADJ 400MA TO263-5 Min Qty: 1 Lead time: 9 Weeks Container: Tube |
478 In Stock |
|
$4.4500 / $5.8600 | Buy Now |
DISTI #
MIC29202WU
|
Avnet Americas | 400MA LDO ADJ+SHUTDOWN - Rail/Tube (Alt: MIC29202WU) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 48 Weeks, 0 Days Container: Tube | 0 |
|
$4.4500 / $5.8600 | Buy Now |
DISTI #
998-MIC29202WU
|
Mouser Electronics | LDO Voltage Regulators 400mA LDO Adj+Shutdown RoHS: Compliant | 2126 |
|
$4.4500 / $5.8600 | Buy Now |
DISTI #
MIC29202WU
|
Microchip Technology Inc | 400mA LDO Adj+Shutdown, Projected EOL: 2034-08-11 RoHS: Compliant pbFree: Yes |
9 Alternates Available |
|
$3.4200 / $5.8600 | Buy Now |
|
Future Electronics | MIC29202 Series 400 mA ADJ 1.24 to 26 Vout LDO Voltage Regulator -TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$3.8600 / $4.4700 | Buy Now |
|
Future Electronics | MIC29202 Series 400 mA ADJ 1.24 to 26 Vout LDO Voltage Regulator -TO-263-5 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$3.8600 / $4.2100 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.24V to 26V 0.4A Automotive 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant |
450 In Stock |
|
$4.2300 / $4.8500 | Buy Now |
DISTI #
69097692
|
Verical | LDO Regulator Pos 1.24V to 26V 0.4A 6-Pin(5+Tab) TO-263 Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2320 | Americas - 450 |
|
$5.5428 / $6.4238 | Buy Now |
Part Details for MIC29202WU
MIC29202WU CAD Models
MIC29202WU Part Data Attributes
|
MIC29202WU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29202WU
Microchip Technology Inc
1.24 V-26V ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V DROPOUT, PSSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.4 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Line Regulation-Max (%/V) | 0.0166 | |
Load Regulation-Max(%) | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 26 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.7755 mm |
Alternate Parts for MIC29202WU
This table gives cross-reference parts and alternative options found for MIC29202WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29202WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29202BUT&R | Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.75V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC29202WU vs MIC29202BUT&R |
MIC29202BUT&R | Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.75V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Micrel Inc | MIC29202WU vs MIC29202BUT&R |
MIC29202WU-TR | 1.24 V-26V ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29202WU vs MIC29202WU-TR |