Part Details for MIC29203BU by Microchip Technology Inc
Overview of MIC29203BU by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC29203BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MIC29203BU
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tubes | 288 |
|
$0.8960 / $1.0640 | RFQ |
Part Details for MIC29203BU
MIC29203BU CAD Models
MIC29203BU Part Data Attributes:
|
MIC29203BU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC29203BU
Microchip Technology Inc
Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.75V Dropout, BIPolar, PSSO5, TO-263, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.6 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.287 mm | |
Line Regulation-Max (%/V) | 0.017 | |
Load Regulation-Max(%) | 0.3% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 26 V | |
Output Voltage1-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.144 mm |
Alternate Parts for MIC29203BU
This table gives cross-reference parts and alternative options found for MIC29203BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC29203BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC29204YM-TR | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO8 | Microchip Technology Inc | MIC29203BU vs MIC29204YM-TR |
MIC29204BN | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.75V Dropout, BIPolar, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | MIC29203BU vs MIC29204BN |
MIC29202WU | 1.24 V-26V ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V DROPOUT, PSSO5 | Microchip Technology Inc | MIC29203BU vs MIC29202WU |
MIC29204YN | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDIP8 | Microchip Technology Inc | MIC29203BU vs MIC29204YN |
MIC29202BU | Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.75V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC29203BU vs MIC29202BU |
MIC29204BM | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.75V Dropout, BIPolar, PDSO8, SOIC-8 | Micrel Inc | MIC29203BU vs MIC29204BM |
MIC29202BUT&R | Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.75V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | MIC29203BU vs MIC29202BUT&R |
MIC29204BM | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 26V Max, 0.75V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | MIC29203BU vs MIC29204BM |
MIC29204YM | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO8 | Microchip Technology Inc | MIC29203BU vs MIC29204YM |