Part Details for MIC2920A-5.0WT by Microchip Technology Inc
Overview of MIC2920A-5.0WT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2920A-5.0WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y0583
|
Newark | 400Ma Ldo Fixed Voltage 3 To-220 Tube Rohs Compliant: Yes |Microchip MIC2920A-5.0WT Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 | Buy Now |
DISTI #
576-2221-ND
|
DigiKey | IC REG LINEAR 5V 400MA TO220-3 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
82 In Stock |
|
$2.8000 / $3.7000 | Buy Now |
DISTI #
MIC2920A-5.0WT
|
Avnet Americas | 400MA LDO FIXED VOLTAGE - Rail/Tube (Alt: MIC2920A-5.0WT) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.8000 / $3.7000 | Buy Now |
DISTI #
998-MIC2920A-5.0WT
|
Mouser Electronics | LDO Voltage Regulators 400mA LDO Fixed Voltage RoHS: Compliant | 179 |
|
$2.8000 / $3.7000 | Buy Now |
DISTI #
MIC2920A-5.0WT
|
Microchip Technology Inc | 400mA LDO Fixed Voltage, Projected EOL: 2034-03-16 RoHS: Compliant pbFree: Yes |
7250 Alternates Available |
|
$2.1500 / $3.7000 | Buy Now |
|
Future Electronics | MIC2920A Series 5 V 400 mA Fixed Low-Dropout Voltage Regulator - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$2.7500 / $2.9900 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.4A Automotive 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant | 7250 Factory Stock |
|
$1.6600 / $1.9900 | Buy Now |
DISTI #
MIC2920A-5.0WT
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.4A, TO220-3, THT Min Qty: 1 | 0 |
|
$2.0800 / $3.1100 | RFQ |
|
Ameya Holding Limited | LDO Voltage Regulator, 400ma, TO-220 pkg | 7250 |
|
RFQ | |
|
NAC | 400mA LDO Fixed Voltage - Package: 3 TO-220 TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 5800 |
|
$1.7400 / $2.1400 | Buy Now |
Part Details for MIC2920A-5.0WT
MIC2920A-5.0WT CAD Models
MIC2920A-5.0WT Part Data Attributes
|
MIC2920A-5.0WT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2920A-5.0WT
Microchip Technology Inc
5V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, SFM3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-220, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.75 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.22 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.015% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 4.44 mm |
Alternate Parts for MIC2920A-5.0WT
This table gives cross-reference parts and alternative options found for MIC2920A-5.0WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2920A-5.0WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2920A-5.0BT | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, BIPolar, TO-220, 3 PIN | Micrel Inc | MIC2920A-5.0WT vs MIC2920A-5.0BT |