-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0371
|
Newark | Ldo Voltage Regulator, 500Ma, 5V, 3-Sot-223, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:6V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma Rohs Compliant: Yes |Microchip TC1262-5.0VDB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2049 |
|
$0.4360 | Buy Now |
DISTI #
19T7861
|
Newark | Ldo, Fixed, 5V, 0.5A, Sot-223-3, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:500Ma, Dropout Voltage Typ @ Current:350Mv, Ic Case/Package:Sot-223 Rohs Compliant: Yes |Microchip TC1262-5.0VDB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5410 / $0.7040 | Buy Now |
DISTI #
TC1262-5.0VDB-ND
|
DigiKey | IC REG LINEAR 5V 500MA SOT223-3 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
604 In Stock |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
TC1262-5.0VDB
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 - Rail/Tube (Alt: TC1262-5.0VDB) RoHS: Compliant Min Qty: 624 Package Multiple: 78 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
53R0371
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 - Bulk (Alt: 53R0371) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 2049 Partner Stock |
|
$0.5510 / $0.7180 | Buy Now |
DISTI #
579-TC1262-5.0VDB
|
Mouser Electronics | LDO Voltage Regulators 500mA Fixed Output CMOS LDO RoHS: Compliant | 3113 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
TC1262-5.0VDB
|
Microchip Technology Inc | No description available, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes | 29856 |
|
$0.5000 / $0.6900 | Buy Now |
DISTI #
70414586
|
RS | Voltage Regulators, LDO, 500mA Fixed Output CMOS LDO | Microchip Technology Inc. TC1262-5.0VDB RoHS: Not Compliant Min Qty: 702 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 78 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.6050 / $0.6950 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.5A Automotive 4-Pin(3+Tab) SOT-223 RoHS: Compliant | 29796 Factory Stock |
|
$0.4474 / $0.5613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1262-5.0VDB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1262-5.0VDB
Microchip Technology Inc
5 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Package Description | SOP, SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0175% | |
Load Regulation-Max | 0.24995% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TC1262-5.0VDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC1262-5.0VDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1262-5.0VDBRT | 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDSO4, SOT-223, 3 PIN | Microchip Technology Inc | TC1262-5.0VDB vs TC1262-5.0VDBRT |
TC1262-5.0VDB713 | 5 V FIXED POSITIVE LDO REGULATOR, 0.65 V DROPOUT, PDSO4, SOT-223, 4 PIN | Microchip Technology Inc | TC1262-5.0VDB vs TC1262-5.0VDB713 |