Part Details for MIC2940A-3.3BK by Microchip Technology Inc
Overview of MIC2940A-3.3BK by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2940A-3.3BK
MIC2940A-3.3BK CAD Models
MIC2940A-3.3BK Part Data Attributes
|
MIC2940A-3.3BK
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2940A-3.3BK
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, MBFM2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.45 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.25 A | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for MIC2940A-3.3BK
This table gives cross-reference parts and alternative options found for MIC2940A-3.3BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2940A-3.3BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2940A-3.3BUT&R | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Microchip Technology Inc | MIC2940A-3.3BK vs MIC2940A-3.3BUT&R |
MIC2940A-3.3WU-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3 | Microchip Technology Inc | MIC2940A-3.3BK vs MIC2940A-3.3WU-TR |
MIC2940A-3.3BT | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, TO-220, 3 PIN | Microchip Technology Inc | MIC2940A-3.3BK vs MIC2940A-3.3BT |
MIC2940A-3.3WT | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM3 | Microchip Technology Inc | MIC2940A-3.3BK vs MIC2940A-3.3WT |
MIC2940A-3.3WU | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3 | Microchip Technology Inc | MIC2940A-3.3BK vs MIC2940A-3.3WU |