Part Details for MIC2940A-3.3WU by Microchip Technology Inc
Overview of MIC2940A-3.3WU by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2940A-3.3WU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8138
|
Newark | Ldo, Fixed, 3.3V, 1.25A, To-263-3, Output Type:Fixed, Input Voltage Min:4.3V, Input Voltage Max:26V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1.25A, Dropout Voltage Typ @ Current:400Mv, No. Of Pins:3Pins Rohs Compliant: Yes |Microchip MIC2940A-3.3WU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 860 |
|
$2.3800 / $3.0400 | Buy Now |
DISTI #
576-1135-ND
|
DigiKey | IC REG LINEAR 3.3V 1.25A TO263-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
609 In Stock |
|
$2.0300 / $2.6700 | Buy Now |
DISTI #
MIC2940A-3.3WU
|
Avnet Americas | LDO Regulator Pos 3.3V 1.25A 3-Pin TO-263 Tube - Rail/Tube (Alt: MIC2940A-3.3WU) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.0300 / $2.6700 | Buy Now |
DISTI #
998-MIC2940A-3.3WU
|
Mouser Electronics | LDO Voltage Regulators 1.25A LDO Fixed Voltage | 1453 |
|
$1.9600 / $2.5200 | Buy Now |
DISTI #
E54:1762_00165273
|
Arrow Electronics | LDO Regulator Pos 3.3V 1.25A 4-Pin(3+Tab) TO-263 Tube Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Date Code: 2336 | Europe - 50 |
|
$1.7670 / $1.8570 | Buy Now |
DISTI #
MIC2940A-3.3WU
|
Microchip Technology Inc | 1.25A LDO Fixed Voltage, Projected EOL: 2034-01-17 RoHS: Compliant pbFree: Yes |
800 Alternates Available |
|
$1.5500 / $2.6700 | Buy Now |
|
Future Electronics | MIC2940A Series 3.3 V Fixed Output Voltage 1.25 A SMT LDO Regulator - TO-263-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 250Tube |
|
$2.0000 / $2.1800 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V 1.25A Automotive 4-Pin(3+Tab) TO-263 Tube RoHS: Compliant |
1000 In Stock 1400 Factory Stock |
|
$1.2000 / $1.4000 | Buy Now |
DISTI #
MIC2940A-3.3WU
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 1.25A, D2PAK-3, SMD Min Qty: 1 | 60 |
|
$1.4700 / $2.2800 | Buy Now |
|
Ameya Holding Limited | MIC2940A Series 3.3 V Fixed Output Voltage 1.25 A SMT LDO Regulator - TO-263-3 | 1650 |
|
RFQ |
Part Details for MIC2940A-3.3WU
MIC2940A-3.3WU CAD Models
MIC2940A-3.3WU Part Data Attributes
|
MIC2940A-3.3WU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2940A-3.3WU
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Line Regulation-Max | 0.0165% | |
Load Regulation-Max | 0.0066% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.25 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.902 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2.5% | |
Width | 8.7755 mm |
Alternate Parts for MIC2940A-3.3WU
This table gives cross-reference parts and alternative options found for MIC2940A-3.3WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2940A-3.3WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2940A-3.3BUT&R | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Microchip Technology Inc | MIC2940A-3.3WU vs MIC2940A-3.3BUT&R |
MIC2940A-3.3WU-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3 | Microchip Technology Inc | MIC2940A-3.3WU vs MIC2940A-3.3WU-TR |
MIC2940A-3.3BUT&R | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Micrel Inc | MIC2940A-3.3WU vs MIC2940A-3.3BUT&R |
MIC2940A-3.3BU | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Micrel Inc | MIC2940A-3.3WU vs MIC2940A-3.3BU |