Part Details for MIC33M356-HAYMP-TR by Microchip Technology Inc
Overview of MIC33M356-HAYMP-TR by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MIC33M356-HAYMP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8334
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, 125Deg C, Dc/Dc Converter Type:Module, Input Voltage Min:2.4V, Input Voltage Max:5.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Qfn-Ep, No. Of Pins:24Pins, Output Current:3A, Product Range:-Rohs Compliant: Yes |Microchip MIC33M356-HAYMP-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$0.5650 | Buy Now |
DISTI #
33AH4372
|
Newark | High Performance 5.5V, 3A I2C Configurable Integrated Power Module 24 Qfn 3X4.5X1.9Mm T/R Rohs Compliant: Yes |Microchip MIC33M356-HAYMP-TR Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0000 | Buy Now |
DISTI #
150-MIC33M356-HAYMP-CT-ND
|
DigiKey | IC REG 3A 24QFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
162 In Stock |
|
$2.1250 / $2.6400 | Buy Now |
DISTI #
MIC33M356-HAYMP-TR
|
Avnet Americas | Converter DC to DC 2.4V to 5.5V Synchronous Step Down Single-Out 3A 24-Pin QFN T/R - Tape and Reel (Alt: MIC33M356-HAYMP-TR) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 19 Weeks, 0 Days Container: Reel | 10 |
|
$2.0000 / $2.6400 | Buy Now |
DISTI #
75AH8334
|
Avnet Americas | Converter DC to DC 2.4V to 5.5V Synchronous Step Down Single-Out 3A 24-Pin QFN T/R - Product that comes on tape, but is not reeled (Alt: 75AH8334) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Ammo Pack | 10 Partner Stock |
|
$2.5900 | Buy Now |
DISTI #
579-MIC33M356HAYMPTR
|
Mouser Electronics | Switching Voltage Regulators 5.5V 3A ultra-small, pin-strapping/I2C-Configurable Power Module (Sip) RoHS: Compliant | 2339 |
|
$2.1300 / $2.2100 | Buy Now |
DISTI #
V72:2272_23823344
|
Arrow Electronics | 5.5V, 3A, I2C configurable DC-DC Power Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1931 Container: Cut Strips | Americas - 10 |
|
$1.6500 / $2.1865 | Buy Now |
DISTI #
MIC33M356-HAYMP-TR
|
Microchip Technology Inc | 5.5V 3A ultra-small, pin-strapping/I2C-Configurable Power Module (Sip), Projected EOL: 2044-04-02 RoHS: Compliant pbFree: Yes |
2595 Alternates Available |
|
$1.7500 / $2.6400 | Buy Now |
|
Future Electronics | 3A, Power Module Buck Converter with HyperLight Load® Mode and I2C Interface RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$1.9700 / $2.3600 | Buy Now |
|
Onlinecomponents.com | 8400 Factory Stock |
|
$2.1100 / $5.7800 | Buy Now |
Part Details for MIC33M356-HAYMP-TR
MIC33M356-HAYMP-TR CAD Models
MIC33M356-HAYMP-TR Part Data Attributes:
|
MIC33M356-HAYMP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC33M356-HAYMP-TR
Microchip Technology Inc
Switching Regulator, 3A, 2200kHz Switching Freq-Max, PQMA24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Date Of Intro | 2020-05-28 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ADJ O/P FROM 0.6V TO 1.28V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQMA-N24 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 1.28 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for MIC33M356-HAYMP-TR
This table gives cross-reference parts and alternative options found for MIC33M356-HAYMP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC33M356-HAYMP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX7157BCLD | Switching Regulator, Current-mode, 3A, PDSO12 | Microchip Technology Inc | MIC33M356-HAYMP-TR vs LX7157BCLD |
BU90023NUX-TR | Switching Regulator, Current-mode, 2.8A, 2000kHz Switching Freq-Max, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, VSON-8 | ROHM Semiconductor | MIC33M356-HAYMP-TR vs BU90023NUX-TR |
MIC33M356-SAYMP-TR | Switching Regulator, 3A, 2200kHz Switching Freq-Max, PQMA24 | Microchip Technology Inc | MIC33M356-HAYMP-TR vs MIC33M356-SAYMP-TR |
MP8845CGC | Switching Regulator, 2200kHz Switching Freq-Max, PBGA20, WLCSP-20 | Monolithic Power Systems | MIC33M356-HAYMP-TR vs MP8845CGC |
MIC33M356-FAYMP-TR | Switching Regulator, 3A, 2200kHz Switching Freq-Max, PQMA24 | Microchip Technology Inc | MIC33M356-HAYMP-TR vs MIC33M356-FAYMP-TR |
TPS62823DLCT | 2.4-V to 5.5-V input, 3-A step-down converter with 1% accuracy in 1.5-mm x 2-mm VSON-HR package 8-VSON-HR -40 to 125 | Texas Instruments | MIC33M356-HAYMP-TR vs TPS62823DLCT |
TPS54319RTET | 2.95 V to 6 V input, 3 A, 2 MHz SWIFT™ synchronous step-down converter in a 3 mm x 3 mm QFN package 16-WQFN -40 to 150 | Texas Instruments | MIC33M356-HAYMP-TR vs TPS54319RTET |
TPS54319RTE | SWITCHING REGULATOR, PQCC16, 3 X 3 MM, GREEN, PLASTIC, WQFN-16 | Texas Instruments | MIC33M356-HAYMP-TR vs TPS54319RTE |
BD9B300MUV-E2 | Switching Regulator, 3A, 2000kHz Switching Freq-Max, 3 X 3 MM, 1 MM HEIGHT, VQFN-16 | ROHM Semiconductor | MIC33M356-HAYMP-TR vs BD9B300MUV-E2 |
LX7176CLQ | Switching Regulator, Voltage-mode, 3A, 2000kHz Switching Freq-Max, PQCC12 | Microchip Technology Inc | MIC33M356-HAYMP-TR vs LX7176CLQ |