-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, 3A, 2200kHz Switching Freq-Max, PQMA24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4996
|
Newark | High Performance 5.5V, 3A I2C Configurable Integrated Power Module 24 Qfn 3X4.5X1.9Mm T/R Rohs Compliant: Yes |Microchip MIC33M356-SAYMP-TR Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0000 | Buy Now |
DISTI #
150-MIC33M356-SAYMP-CT-ND
|
DigiKey | IC REG BUCK ADJ 3A 24QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2100 In Stock |
|
$2.1250 / $2.6400 | Buy Now |
DISTI #
MIC33M356-SAYMP-TR
|
Avnet Americas | Converter DC to DC 2.4V to 5.5V Synchronous Step Down Single-Out 3A 24-Pin QFN T/R - Tape and Reel (Alt: MIC33M356-SAYMP-TR) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.0000 / $2.6400 | Buy Now |
DISTI #
579-C33M356-SAYMP-TR
|
Mouser Electronics | Switching Voltage Regulators 5.5V 3A, I2C-configurable Power Modules | 1325 |
|
$2.1300 / $2.6400 | Buy Now |
DISTI #
MIC33M356-SAYMP-TR
|
Microchip Technology Inc | 5.5V 3A, I2C-configurable Power Modules, Projected EOL: 2044-04-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7500 / $2.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$2.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1100 / $5.7800 | Buy Now | |
DISTI #
MIC33M356-SAYMP-TR
|
Avnet Americas | Converter DC to DC 2.4V to 5.5V Synchronous Step Down Single-Out 3A 24-Pin QFN T/R - Tape and Reel (Alt: MIC33M356-SAYMP-TR) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.0000 / $2.6400 | Buy Now |
DISTI #
MIC33M356-SAYMP-TR
|
TME | IC: PMIC, DC/DC converter, Uin: 2.4÷5.5VDC, Uout: 0.6÷3.84VDC, 5A Min Qty: 1 | 0 |
|
$2.5400 / $3.4300 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$2.1300 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC33M356-SAYMP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC33M356-SAYMP-TR
Microchip Technology Inc
Switching Regulator, 3A, 2200kHz Switching Freq-Max, PQMA24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Date Of Intro | 2020-05-28 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ADJ O/P FROM 0.6V TO 3.84V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PQMA-N24 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.84 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.9 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC33M356-SAYMP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC33M356-SAYMP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP8845CGC-Z | Switching Regulator, 2200kHz Switching Freq-Max, PBGA20, WLCSP-20 | Monolithic Power Systems | MIC33M356-SAYMP-TR vs MP8845CGC-Z |
MP8845CGC | Switching Regulator, 2200kHz Switching Freq-Max, PBGA20, WLCSP-20 | Monolithic Power Systems | MIC33M356-SAYMP-TR vs MP8845CGC |
TPS62823DLCT | 2.4-V to 5.5-V input, 3-A step-down converter with 1% accuracy in 1.5-mm x 2-mm VSON-HR package 8-VSON-HR -40 to 125 | Texas Instruments | MIC33M356-SAYMP-TR vs TPS62823DLCT |
TPS54388QRTERQ1 | Automotive 2.95V to 6V, 3A, 2MHz Synchronous Buck Converter 16-WQFN -40 to 125 | Texas Instruments | MIC33M356-SAYMP-TR vs TPS54388QRTERQ1 |
MIC33M356-HAYMP-TR | Switching Regulator, 3A, 2200kHz Switching Freq-Max, PQMA24 | Microchip Technology Inc | MIC33M356-SAYMP-TR vs MIC33M356-HAYMP-TR |
TPS54319RTER | 2.95 V to 6 V input, 3 A, 2 MHz SWIFT™ synchronous step-down converter in a 3 mm x 3 mm QFN package 16-WQFN -40 to 150 | Texas Instruments | MIC33M356-SAYMP-TR vs TPS54319RTER |
LX7176CLQ-13162-TR | 1.65MHz 3A Synchronous Buck Converter | Microchip Technology Inc | MIC33M356-SAYMP-TR vs LX7176CLQ-13162-TR |
TPS54319RTET | 2.95 V to 6 V input, 3 A, 2 MHz SWIFT™ synchronous step-down converter in a 3 mm x 3 mm QFN package 16-WQFN -40 to 150 | Texas Instruments | MIC33M356-SAYMP-TR vs TPS54319RTET |
LX7157BCLD | Switching Regulator, Current-mode, 3A, PDSO12 | Microchip Technology Inc | MIC33M356-SAYMP-TR vs LX7157BCLD |
LX7176CLQ-TR | Switching Regulator, Voltage-mode, 3A, 2000kHz Switching Freq-Max, PQCC12 | Microchip Technology Inc | MIC33M356-SAYMP-TR vs LX7176CLQ-TR |