-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A BUF OR INV BASED MOSFET DRIVER, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1185
|
Newark | 8 Soic 3.90Mm(.150In) T/R 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC4451YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 | Buy Now |
DISTI #
MIC4451YM-CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
91034 In Stock |
|
$1.9000 / $2.5100 | Buy Now |
DISTI #
MIC4451YM-TR
|
Avnet Americas | MOSFET DRVR 12A Single Lo Side Inv 8-Pin SOIC T/R - Tape and Reel (Alt: MIC4451YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.9000 / $2.5100 | Buy Now |
DISTI #
998-MIC4451YMTR
|
Mouser Electronics | Gate Drivers 12A Hi-Speed, Hi-Current Single MOSFET Driver RoHS: Compliant | 2876 |
|
$1.9000 / $2.5100 | Buy Now |
DISTI #
MIC4451YM-TR
|
Microchip Technology Inc | 12A Hi-Speed, Hi-Current Single MOSFET Driver, Projected EOL: 2034-06-30 RoHS: Compliant pbFree: Yes | 89000 |
|
$1.4600 / $2.5100 | Buy Now |
|
Future Electronics | MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.7500 | Buy Now |
|
Future Electronics | MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | Driver 12A 1-OUT Low Side Inv 8-Pin SOIC N T/R RoHS: Compliant |
11699 In Stock 212500 Factory Stock |
|
$1.8000 / $1.8600 | Buy Now |
|
Ameya Holding Limited | MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - SOIC-8 | 89000 |
|
RFQ | |
|
NAC | 12A Hi-Speed, Hi-Current Single MOSFET Driver - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 170000 |
|
$1.1900 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4451YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4451YM-TR
Microchip Technology Inc
12A BUF OR INV BASED MOSFET DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 12 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.125 µs | |
Turn-on Time | 0.13 µs | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC4451YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4451YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4451VMF | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8 | Microchip Technology Inc | MIC4451YM-TR vs TC4451VMF |
TC4452VOA713 | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MIC4451YM-TR vs TC4452VOA713 |
TC4451VMF713 | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8 | Microchip Technology Inc | MIC4451YM-TR vs TC4451VMF713 |
TC4452VPA | 13 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MIC4451YM-TR vs TC4452VPA |
TC4452VOA | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MIC4451YM-TR vs TC4452VOA |
MIC4451ZT | 12A BUF OR INV BASED MOSFET DRIVER, PSFM5 | Microchip Technology Inc | MIC4451YM-TR vs MIC4451ZT |
TC4451VAT | 13 A BUF OR INV BASED MOSFET DRIVER, PSFM5, LEAD FREE, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | MIC4451YM-TR vs TC4451VAT |
TC4451VOA713 | 13 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MIC4451YM-TR vs TC4451VOA713 |
MIC4451YN | 12A BUF OR INV BASED MOSFET DRIVER, PDIP8 | Microchip Technology Inc | MIC4451YM-TR vs MIC4451YN |