Power Circuits
MIC5252-2.8BMLTR
Description: Fixed Positive LDO Regulator, 2.8V, 0.25V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6

Overview of MIC5252-2.8BMLTR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MIC5252-2.8BMLTR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC5252-2.8BMLTR by Micrel Inc

MIC5252-2.8BMLTR
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
DFN
Package Description
2 X 2 MM, MLF-6
Pin Count
6
Manufacturer Package Code
MLF
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.25 V
Dropout Voltage1-Nom
0.135 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6 V
Input Voltage-Min
3.8 V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e0
Length
2 mm
Line Regulation-Max
0.0056%
Load Regulation-Max
0.042%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
2.884 V
Output Voltage1-Min
2.716 V
Output Voltage1-Nom
2.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.08,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.95 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
2 mm
Want to compare parts?
  1. MIC5252-2.8BMLTR
    Micrel Inc
    Fixed Positive LDO Regulator, 2.8V, 0.25V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6
    VS

Alternate Parts for MIC5252-2.8BMLTR

This table gives cross-reference parts and alternative options found for MIC5252-2.8BMLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5252-2.8BMLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5252-3.0BML Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, 2 X 2 MM, MLF-6 Microchip Technology Inc MIC5252-2.8BMLTR vs MIC5252-3.0BML
MIC5252-3.0BMLTR Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 Micrel Inc MIC5252-2.8BMLTR vs MIC5252-3.0BMLTR
MIC5252-2.85BML Fixed Positive LDO Regulator, 2.85V, 0.25V Dropout, CMOS, 2 X 2 MM, MLF-6 Microchip Technology Inc MIC5252-2.8BMLTR vs MIC5252-2.85BML
MIC5252-3.0YML-TR 3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO6 Microchip Technology Inc MIC5252-2.8BMLTR vs MIC5252-3.0YML-TR
MIC5252-3.0BMLTR Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 Microchip Technology Inc MIC5252-2.8BMLTR vs MIC5252-3.0BMLTR
MIC5252-2.85YML-TR 2.85V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO6 Microchip Technology Inc MIC5252-2.8BMLTR vs MIC5252-2.85YML-TR
MIC5252-3.0BML Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, 2 X 2 MM, MLF-6 Micrel Inc MIC5252-2.8BMLTR vs MIC5252-3.0BML
MIC5252-2.8BML Fixed Positive LDO Regulator, 2.8V, 0.25V Dropout, CMOS, 2 X 2 MM, MLF-6 Microchip Technology Inc MIC5252-2.8BMLTR vs MIC5252-2.8BML
MIC5252-2.8BMLTR Fixed Positive LDO Regulator, 2.8V, 0.25V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 Microchip Technology Inc MIC5252-2.8BMLTR vs MIC5252-2.8BMLTR
MIC5252-3.0YML 3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, DSO6 Microchip Technology Inc MIC5252-2.8BMLTR vs MIC5252-3.0YML
Part Number Description Manufacturer Compare
MIC5252-3.0YM5-TR 3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5 Microchip Technology Inc MIC5252-2.8BMLTR vs MIC5252-3.0YM5-TR
MIC5252-2.85YM5 2.85V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5 Microchip Technology Inc MIC5252-2.8BMLTR vs MIC5252-2.85YM5
MIC5252-2.85BMLTR Fixed Positive LDO Regulator, 2.85V, 0.25V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 Micrel Inc MIC5252-2.8BMLTR vs MIC5252-2.85BMLTR
MIC5252-2.85BM5 Fixed Positive LDO Regulator, 2.85V, 0.25V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Micrel Inc MIC5252-2.8BMLTR vs MIC5252-2.85BM5
MIC5252-2.85BML Fixed Positive LDO Regulator, 2.85V, 0.25V Dropout, CMOS, 2 X 2 MM, MLF-6 Microchip Technology Inc MIC5252-2.8BMLTR vs MIC5252-2.85BML
MIC5252-2.8YML 2.8V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, DSO6 Microchip Technology Inc MIC5252-2.8BMLTR vs MIC5252-2.8YML
MIC5252-3.0YM5 3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO5 Microchip Technology Inc MIC5252-2.8BMLTR vs MIC5252-3.0YM5
MIC5252-2.85BML Fixed Positive LDO Regulator, 2.85V, 0.25V Dropout, CMOS, 2 X 2 MM, MLF-6 Micrel Inc MIC5252-2.8BMLTR vs MIC5252-2.85BML
MIC5252-2.85BMLTR Fixed Positive LDO Regulator, 2.85V, 0.25V Dropout, CMOS, PDSO6, 2 X 2 MM, MLF-6 Microchip Technology Inc MIC5252-2.8BMLTR vs MIC5252-2.85BMLTR
MIC5252-3.0BM5 Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC5252-2.8BMLTR vs MIC5252-3.0BM5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5252-2.8BMLTR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5252-2.8BMLTR by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC5252-2.8BMLTR would you like to use for your alert(s)?
  • Please alert me when MIC5252-2.8BMLTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5252-2.8BMLTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5252-2.8BMLTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5252-2.8BMLTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5252-2.8BMLTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5252-2.8BMLTR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: