Part Details for MIC810H-MBM3 by Microchip Technology Inc
Overview of MIC810H-MBM3 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Robotics and Drones
Part Details for MIC810H-MBM3
MIC810H-MBM3 CAD Models
MIC810H-MBM3 Part Data Attributes:
|
MIC810H-MBM3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC810H-MBM3
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Width | 1.295 mm |
Alternate Parts for MIC810H-MBM3
This table gives cross-reference parts and alternative options found for MIC810H-MBM3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC810H-MBM3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC809MU | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, SOT-23, 3 PIN | Microchip Technology Inc | MIC810H-MBM3 vs MIC809MU |
MIC809P-MBM3 | MIC809P-MBM3 | Microchip Technology Inc | MIC810H-MBM3 vs MIC809P-MBM3 |
MIC810MBC3TR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Micrel Inc | MIC810H-MBM3 vs MIC810MBC3TR |
MIC810MUY-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | Microchip Technology Inc | MIC810H-MBM3 vs MIC810MUY-TR |
MIC810MU | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | MIC810H-MBM3 vs MIC810MU |
MIC810P-MBM3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | Microchip Technology Inc | MIC810H-MBM3 vs MIC810P-MBM3 |
MIC809N-MBM3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | Microchip Technology Inc | MIC810H-MBM3 vs MIC809N-MBM3 |
PT7M7810MTEX | Power Supply Support Circuit, Fixed, 1 Channel, +4.26VV, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | MIC810H-MBM3 vs PT7M7810MTEX |
PT7M7809MT | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, TO-236AB, SOT-23, 3 PIN | Diodes Incorporated | MIC810H-MBM3 vs PT7M7809MT |
MIC810MUTR | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | Micrel Inc | MIC810H-MBM3 vs MIC810MUTR |