Part Details for PT7M7810MTEX by Diodes Incorporated
Overview of PT7M7810MTEX by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT7M7810MTEX
PT7M7810MTEX CAD Models
PT7M7810MTEX Part Data Attributes:
|
PT7M7810MTEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7M7810MTEX
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, +4.26VV, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.26V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |
Alternate Parts for PT7M7810MTEX
This table gives cross-reference parts and alternative options found for PT7M7810MTEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M7810MTEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M7810MT | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, TO-236AB, SOT-23, 3 PIN | Pericom Semiconductor Corporation | PT7M7810MTEX vs PT7M7810MT |
PT7M7810MT | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, TO-236AB, SOT-23, 3 PIN | Diodes Incorporated | PT7M7810MTEX vs PT7M7810MT |
PT7M7810MTE | Power Supply Support Circuit, Fixed, 1 Channel, +4.26VV, PDSO3, GREEN, TO-236AB, SOT-23, 3 PIN | Diodes Incorporated | PT7M7810MTEX vs PT7M7810MTE |